KEMET CBR04C101F3GAC

Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C101F3GAC.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
TME
Datasheet18 pages7 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet19 pages8 years ago
Upverter
Datasheet18 pages4 years ago

Inventory History

3 month trend:
-12.11%

Alternate Parts

Price @ 1000
$ 0.134
$ 0.184
$ 0.184
Stock
692,761
9,649
9,649
Authorized Distributors
9
2
2
Capacitance
100 pF
100 pF
100 pF
Dielectric
C0G
C0G
C0G
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
0402
0402
0402
Voltage Rating (DC)
25 V
25 V
25 V
Tolerance
1 %
1 %
1 %
Height
500 µm
500 µm
500 µm

Engineering Resources

View Evaluation kits and Reference designs for KEMET CBR04C101F3GAC.

Related Parts

Descriptions

Descriptions of KEMET CBR04C101F3GAC provided by its distributors.

Multilayer Ceramic Capacitor, 100 pF, 25 V, ± 1%, C0G (NP0), 0402 [1005 Metric]
Multilayer Ceramic Capacitors MLCC - SMD/SMT 25volts 100pF C0G 0402 1% Tol RF
Cap Ceramic 100pF 25V C0G 1% Pad SMD 0402 125°C Low ESR Medical T/R
Ceramic Capacitor, Multilayer, Ceramic, 25V, 1% +Tol, 1% -Tol, C0G, 30ppm/Cel TC, 0.0001uF, Surface Mount, 0402
HiQ-CBR Ceramic Capacitor, MLCC, RF 100pF, 25VDC, 0402, ±1 %
CAP CER 100PF 25V C0G/NP0 0402
0402 (1005Metric) CBR-SMD RF C0G 25V 100pF ±1% C0G NP0
Capacitor, Rf, C0G, 100Pf, 25V, 0402; Capacitance:100Pf; Voltage Rating:25V; Product Range:Hiq-Cbr Series; Capacitance Tolerance:± 1%; Operating Temperature Max:125°C; Capacitor Case Style:0402 [1005 Metric]; Series Name:Hiq-Cbr Rohs Compliant: Yes |Kemet CBR04C101F3GAC

Manufacturer Aliases

KEMET has several brands around the world that distributors may use as alternate names. KEMET may also be known as the following names:

  • KEMET ELECTRONICS
  • KEM
  • KEMET ELECTRONICS CORP
  • KEMET Corporation
  • KEME
  • KEMT
  • KMET
  • KEMET ELECTRONICS CORPORATION
  • KEMET CORP
  • KMT
  • ARCOTRONICS KEMET
  • KEMET [MIL]
  • KEMET ELECTR
  • KEMET ELECTRONI
  • KEMET ELE
  • KEMET ELECTRONICS LTD
  • Yageo - Kemet
  • KEMET ELECTRONICS CORPORA
  • KEMET ELEC
  • KMEC
  • KELMET
  • KEMET ELECTRONICS MARKETING(S) PTE LTD
  • Kemet / Evox Rifa
  • KEMET/NONE
  • KKEMET

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBR04C101F3GAC.

Technical Specifications

Physical
Case/Package0402
Case Code (Imperial)0402
Case Code (Metric)1005
Contact PlatingTin
MaterialCeramic
MountSurface Mount
Weight652.039032 µg
Technical
Capacitance100 pF
DielectricC0G
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
Temperature Coefficient30 ppm/°C
TerminationSMD/SMT
Tolerance1 %
Voltage Rating25 V
Voltage Rating (DC)25 V
Dimensions
Height500 µm
Length1 mm
Thickness558.8 µm
Width500 µm

Documents

Download datasheets and manufacturer documentation for KEMET CBR04C101F3GAC.

Newark
Datasheet1 page3 years ago
Datasheet1 page6 years ago
TME
Datasheet18 pages7 years ago
Datasheet1 page5 years ago
Farnell
Datasheet1 page3 years ago
element14 APAC
Datasheet1 page6 years ago
Datasheet19 pages8 years ago
Upverter
Datasheet18 pages4 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant