Cinch Connectivity Solutions / Trompeter CBBJR79A

RF Triaxial-BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Panel, Through Hole
Technical
Connector TypeCoaxial, Socket
Fastening TypeBayonet
Frequency500 MHz
GenderFemale
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts3
OrientationRight Angle
TerminationSolder
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter CBBJR79A.

Factory Futures
Datasheet1 page0 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet100 pages11 years ago

Inventory History

3 month trend:
-24.67%

Engineering Resources

View Evaluation kits and Reference designs for Cinch Connectivity Solutions / Trompeter CBBJR79A.

Related Parts

Descriptions

Descriptions of Cinch Connectivity Solutions / Trompeter CBBJR79A provided by its distributors.

RF Triaxial-BNC Connector, Female, Panel Mount, Board And Panel Mount, Solder Terminal, Jack
Conn Twinax/Triax F 0Hz to 500MHz Solder RA Panel Mount Gold
Bulkhead Jack, TRB, Right Angle, PCB, 3-Lug, Tall, 70/730 Series | Trompeter CBBJR79A
RF/COAXIAL, TWINAX/TRIAX TRB RECEPTACLE,
TRB Bulkhead Jack, Right Angle, Circuit Board Mount, 3-lug, Tall version
TRB BULKHEAD JACK R/A PCB 3-LUG

Manufacturer Aliases

Cinch Connectivity Solutions / Trompeter has several brands around the world that distributors may use as alternate names. Cinch Connectivity Solutions / Trompeter may also be known as the following names:

  • TROMPETER/CINCH CONNECTIVITY
  • Trompeter / Cinch Connectivity Solutions
  • Cinch / Trompeter

Part Number Aliases

This part may be known by these alternate part numbers:

  • CBBJR-79A
  • CBBJR79/A
  • CBBJR79A.

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialCopper
Contact PlatingGold
Dielectric MaterialPTFE
Housing ColorSilver
MountBulkhead, Panel, Through Hole
Technical
Connector TypeCoaxial, Socket
Fastening TypeBayonet
Frequency500 MHz
GenderFemale
Max Frequency500 MHz
Max Operating Temperature165 °C
Min Operating Temperature-65 °C
Number of Contacts3
OrientationRight Angle
TerminationSolder
Voltage Rating400 V

Documents

Download datasheets and manufacturer documentation for Cinch Connectivity Solutions / Trompeter CBBJR79A.

Factory Futures
Datasheet1 page0 years ago
Farnell
Datasheet1 page9 years ago
Newark
Datasheet100 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSNon-Compliant