CTS Components CB3LV-3C-32M7680

Oscillator XO 32.768MHz 50ppm 50pF (Stability) HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
Current Rating20 mA
Frequency32.768 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance50 pF
Max Operating Temperature70 °C
Max Supply Current40 mA
Max Supply Voltage3.6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Current40 mA
Operating Supply Voltage3.3 V
TerminationSMD/SMT
Dimensions
Depth5 mm
Height1.7018 mm
Length7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-32M7680.

Electro Sonic
Datasheet6 pages4 years ago
Upverter
Datasheet3 pages11 years ago
Factory Futures
Datasheet4 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.01
$ 1.011
Stock
6,060
28,197
Authorized Distributors
4
6
Frequency
32.768 MHz
32.768 MHz
Frequency Stability
50 ppm
50 ppm
Max Supply Current
40 mA
40 mA
Operating Supply Voltage
3.3 V
3.3 V
Mount
Surface Mount
Surface Mount

Engineering Resources

View Evaluation kits and Reference designs for CTS Components CB3LV-3C-32M7680.

Related Parts

Descriptions

Descriptions of CTS Components CB3LV-3C-32M7680 provided by its distributors.

Oscillator XO 32.768MHz 50ppm 50pF (Stability) HCMOS/TTL 55% 3.3V 4-Pin CSMD T/R
CB3LV Series 32.7680Mhz 3.3V 50ppm -20°C ~ 70°C 7.00mm x 5.00mm Oscillator
SMD Crystal Oscillator 16MHz 3.3V 30pF 6-Pin CSMD T/R
XTAL OSC XO 32.7680MHZ HCMOS TTL

Manufacturer Aliases

CTS Components has several brands around the world that distributors may use as alternate names. CTS Components may also be known as the following names:

  • CTS
  • CTS CORPORATION
  • CTS CORP
  • CTS Electrocomponents
  • CTS-Frequency Controls
  • CTS Resistor Products
  • CTS Electronic Components
  • CTS Thermal Management Products
  • CTS Electronics
  • CTB
  • CTS Corporation Resistor/Electrocomponents
  • CTS Wireless Components Inc
  • CTS-Micro Division
  • CTS CORPORAT
  • CTS-Automotive Div
  • CTS ELECTROCOMPONENTS (VA)
  • CTS-FREQUENCY CONTROLS (VA)
  • cts electronic
  • CTS RESISTOR PRODUCTS (VA)
  • CTS SINGAPORE PTE LTD
  • CTS ELECTRONIC COMPONETS
  • cts resistor/electrocompo
  • CTS MICROELECT
  • CTS Corporation Resistor
  • CTS resistors

Part Number Aliases

This part may be known by these alternate part numbers:

  • CB3LV3C32M7680

Technical Specifications

Physical
Case/PackageCSMD
MountSurface Mount
Number of Pins4
Technical
Current Rating20 mA
Frequency32.768 MHz
Frequency Stability50 ppm
Frequency Tolerance0.005 %
Load Capacitance50 pF
Max Operating Temperature70 °C
Max Supply Current40 mA
Max Supply Voltage3.6 V
Min Operating Temperature-20 °C
Min Supply Voltage3 V
Operating Supply Current40 mA
Operating Supply Voltage3.3 V
TerminationSMD/SMT
Dimensions
Depth5 mm
Height1.7018 mm
Length7 mm
Width5.0038 mm

Documents

Download datasheets and manufacturer documentation for CTS Components CB3LV-3C-32M7680.

Electro Sonic
Datasheet6 pages4 years ago
Upverter
Datasheet3 pages11 years ago
Factory Futures
Datasheet4 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant