NKK Switches CB15FP-S

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Stick
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Number of Pins4
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth6.8 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches CB15FP-S.

TME
Datasheet4 pages7 years ago
Jameco
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-14.83%

Engineering Resources

View Evaluation kits and Reference designs for NKK Switches CB15FP-S.

Related Parts

Descriptions

Descriptions of NKK Switches CB15FP-S provided by its distributors.

Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 100000Cycles 1.57N Thru-Hole Stick
Switch, Sealed, Tactile, SPST, OFF-(ON),Flat Actuator, Str PC Term,.50mA,24VDC, Tube | NKK Switches CB15FP-S
Tactile Switch (Off-On) Single Pole Single Throw Round Button PC Pins 0.05 Amp 24 Volt 100000 Cycle 1.57n Through Hole Stick-tube
SWITCH TACTILE SPST-NO 0.05A 24V

Manufacturer Aliases

NKK Switches has several brands around the world that distributors may use as alternate names. NKK Switches may also be known as the following names:

  • NKK
  • NIHON
  • NIKKAI
  • NKK SWITCH
  • NKK Switches of America Inc
  • NKK SWITCHES CO LTD
  • Nihon Kaiheiki Ind
  • NKK SWITCHES OF AMERICA
  • NIHON-KAIHEIKI
  • NKK Switches (Nihon Kaiheiki Ind)
  • NKK SWITC
  • NKK SWITCHES (VA)
  • Nihon Kaiheiki Kougyou
  • NIKKAI (NKK)
  • NKK CORPORATION
  • NKK SWITCHES IF AMERICA
  • NKKMICRODEVICES
  • NKK/NONE
  • NKK CORP

Technical Specifications

Physical
Actuator MaterialGlass, Nylon, Polyamide
Contact MaterialCopper
Contact PlatingSilver
Mechanical Life100 kcycles
MountThrough Hole
Number of Pins4
Technical
Current Rating50 mA
Illumination TypeNon-Illuminated
Max Current Rating50 mA
Max Operating Temperature70 °C
Min Operating Temperature-25 °C
Number of Positions2
OrientationStraight
Switch FunctionOff-Mom
Switch Travel250 µm
TerminationPC Pin
Throw ConfigurationSPST
Voltage Rating (DC)24 V
Dimensions
Depth6.8 mm
Length6.2 mm

Documents

Download datasheets and manufacturer documentation for NKK Switches CB15FP-S.

TME
Datasheet4 pages7 years ago
Jameco
Datasheet4 pages17 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Rohs Statement2 pages11 years ago