TE Connectivity / Citec CB10LV103M

Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
NS-1630480-3Contact
>1wk
CB10LV103MContact
1d

Technical Specifications

Physical
MountRadial, Through Hole
Number of Pins3
Technical
CompositionCarbon
Max Operating Temperature70 °C
Max Power Dissipation150 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating150 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient500 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth9.8 mm
Height5.0038 mm
Length9.8 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Citec CB10LV103M.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet16 pages16 years ago
element14 APAC
Datasheet3 pages12 years ago
Upverter
Datasheet1 page4 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity / Citec CB10LV103M.

Related Parts

Descriptions

Descriptions of TE Connectivity / Citec CB10LV103M provided by its distributors.

Res Carbon Film Trimmer 10K Ohm 20% 3/20W 1(Elec)/1(Mech)Turn (9.8 X 11 X 6mm) Pin Thru-Hole
TRIMMER, POTENTIOMETER 10KOHM 1TURN THD; Track Resistance:10kohm; No. of Turns:1; Resistance Tolerance:± 20%; Temperature Coefficient:± 500ppm/°C; Power Rating:150mW; Potentiometer Mounting:Through Hole; Adjustment Type:Top
TRIMMER, TOP ADJUST 10K TRIMMER, TOP ADJUST 10K; RESISTORS ELEMENT TYPE:VARIABLE ROTARY CARBON; RESISTANCE, TRACK:10KR; SERIES:CB10; POWER RATING:0.15W; CASE STYLE:VERTICAL ADJUST, HORIZONTAL MOUNT; ANGLE, ROTATION ;ROHS COMPLIANT: YES
TRIMMER, TOP ADJUST, 10K; Power Rating:150mW; Track Resistance:10kohm; Tolerance, Resistance:± 20%; Series:CB10; Operating Temperature Range:-25°C to +70°C; Resistor Element Type:Carbon; Voltage, Rating:200V dc; Temperature Coefficient:± 500ppm/°C; Adjustment Type:Vertical; Termination Type:Solder; Approval Category:UL94V-0; Case Style:Vertical Adjust, Horizontal Mount; External Depth:6mm; External Length / Height:11mm; No. of Turns:1; Resistance:10kohm; Resistance, Contact Variation +:5%; Temp, Coeff, +:500ppm/°C; Temp, Coeff, -:500ppm/°C; Temp, Op. Max:70°C; Temp, Op. Min:-25°C; Temperature, Full Power Rating:40°C; Terminal Type:Radial Leaded; Tolerance, +:20%; Tolerance, -:20%; Track Taper:Linear; Voltage Rating, DC:200V; Width, External:9.8mm; Climatic Category:25/70/21; Height Above Board:6mm; Lead Cross-section Depth:3.5mm; Rotation Electrical Angle:295°; Rotation Mechanical Angle:240°; Rotational Life, Cycles:500; Width, Lead Cross-section:1.1mm

Manufacturer Aliases

TE Connectivity / Citec has several brands around the world that distributors may use as alternate names. TE Connectivity / Citec may also be known as the following names:

  • CITEC - TE CONNECTIVITY
  • TE Connectivity / Citec Brand
  • TE Connectivity (Tyco Electronics) / CITEC
  • Citec
  • TE Connecvtivity / Citec Asia

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1630480-3

Technical Specifications

Physical
MountRadial, Through Hole
Number of Pins3
Technical
CompositionCarbon
Max Operating Temperature70 °C
Max Power Dissipation150 mW
Military StandardNot
Min Operating Temperature-25 °C
Number of Turns1
PackagingBulk
Power Rating150 mW
Resistance10 kΩ
TaperLinear
Temperature Coefficient500 ppm/°C
TerminationPin
Tolerance20 %
Voltage Rating200 V
Voltage Rating (DC)200 V
Dimensions
Depth9.8 mm
Height5.0038 mm
Length9.8 mm
Width9.8044 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity / Citec CB10LV103M.

Newark
Datasheet3 pages12 years ago
Datasheet3 pages9 years ago
RS (Formerly Allied Electronics)
Technical Drawing1 page12 years ago
TE Connectivity
Datasheet16 pages16 years ago
element14 APAC
Datasheet3 pages12 years ago
Upverter
Datasheet1 page4 years ago
Farnell
Datasheet1 page13 years ago
Datasheet2 pages17 years ago
Datasheet2 pages18 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago