AVX CB017D0472JBA

Film Capacitor, 4700 pF, 40 V, 50 V / 63 V, ± 5%, Metallized PEN Stacked, 1206 [3216 Metric]
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins1206
Technical
Capacitance4.7 nF
Dissipation Factor0.8 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (AC)40 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.15 mm
Height - Seated (Max)1.143 mm
Length3.302 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX CB017D0472JBA.

Newark
Datasheet19 pages12 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet19 pages2 years ago

Inventory History

3 month trend:
+1663%

Engineering Resources

View Evaluation kits and Reference designs for AVX CB017D0472JBA.

Related Parts

Descriptions

Descriptions of AVX CB017D0472JBA provided by its distributors.

Film Capacitor, 4700 pF, 40 V, 50 V / 63 V, ± 5%, Metallized PEN Stacked, 1206 [3216 Metric]
Cap Film 0.0047uF 50V PEN 5% (3.3 X 1.6 X 1.15mm) Stacked 125C Automotive T/R
SMD Film Capacitors 50volt 4.7nF 5% 1206
Film Capacitor, Cb Series, 4700 Pf, 5%, Pen (Polyethylene Naphthalate), 50 V, 1206 [3216 Metric] Rohs Compliant: Yes |Kyocera Avx CB017D0472JBA
CAP, 4700PF, 50V, 5%, PEN, 1206, SMD; Capacitance: 4700pF; Voltage Rating: 50V; Capacitor Dielectric Type: PEN (Polyethylene Naphthalate); Capacitance Tolerance: ± 5%; Product Range: CB Series; Capacitor Case Style: 1206 [3216 Metric]; Capacitor Terminals: -; Lead Spacing: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Automotive Qualification Standard: -; SVHC: No SVHC (27-Jun-2018); Capacitance Tolerance ±: ± 5%; Capacitor Mounting: SMD; Operating Temperature Range: -55°C to +125°C; Voltage Rating V DC: 50V

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Dielectric MaterialPolyester
MountSurface Mount
Number of Pins1206
Technical
Capacitance4.7 nF
Dissipation Factor0.8 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
TerminationSolder
Tolerance5 %
Voltage Rating50 V
Voltage Rating (AC)40 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height1.15 mm
Height - Seated (Max)1.143 mm
Length3.302 mm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for AVX CB017D0472JBA.

Newark
Datasheet19 pages12 years ago
Datasheet19 pages16 years ago
Farnell
Datasheet19 pages8 years ago
Datasheet19 pages2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago