TE Connectivity / P&B CB-1047D-20

Time Delay Relay 12VDC 10A DPDT (( 61.1mm 45.2mm 74.6mm)) Socket

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
PB571-ND 13 Buy Now »
USD
155.96 146.78 123.85 122.01 122.01
Arrow
CB-1047D-20 8 Buy Now »
USD
159.72 145.32 142.59 142.59 142.59
Avnet
3-1393136-2 0 ··
USD
136.52 108.70 108.70 108.70
Chip One Stop Japan 2
TYCO-0065419 3 Buy Now »
USD
154.00 154.00 154.00 154.00 154.00
TYCO-0103856 3 Buy Now »
USD
186.00 167.00 167.00 167.00 167.00
Mouser
655-CB-1047D-20 0 ··
USD
161.27 146.41 127.70 127.70 127.70
Newark 2
48M6873 0 ··
USD
155.06 140.79 122.80 122.80 122.80
90F1212 0 ··
USD
146.41 127.70 127.70 127.70
Sager Electronics
3-1393136-2 0 ··
USD
137.61 133.79 133.79 133.79
Allied Electronics 2
E5337285 n/s Buy Now »
USD
180.62 180.62 180.62 180.62 180.62
E5172273 n/s Buy Now »
USD
147.07 147.07 147.07 147.07
PEI Genesis
CB-1047D-20 0 ··
Heilind Electronics
AMP3-1393136-2 0 ··
Peerless Electronic Supplies
CB-1047D-20 Contact Buy Now »
element14 APAC
1808771 0 ··
CNY
1021.07 927.10 839.30 839.30 839.30
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Ralph's Elec.
CB-1047D-20 1 Buy Now »
4 Star Electronics
CB-1047D-20 1 Send RFQ »
Abacus Technologies
CB-1047D-20 250 ··
Tencell
CB-1047D-20 5 Buy Now »
USD
131.83 131.83 131.83 131.83
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Peerless Electronic Supplies
CB-1047D-20 Contact Buy Now »
Summit Electronics
CB-1047D-20 Contact Send RFQ »
North Star Micro
CB-1047D-20 Contact ··
SemiconductorPLUS
CB-1047D-20 Contact ··
XS Micro
CB-1047D-20 Contact ··
TransparentC
CB-1047D-20 Contact ··

Descriptions

Electromechanical Relay DPDT 10A 12VDC Socket
Avnet
TIME DELAY RELAY, DPDT, 10S
Newark
Time Delay Relay 12VDC 10A DPDT (( 61.1mm 45.2mm 74.6mm)) Socket
Sager Electronics
CB-1047D-20TIME DELAY REL
PEI Genesis
TIME DELAY RELAY, DPDT, 10SEC, 12VDC; Co; TIME DELAY RELAY, DPDT, 10SEC, 12VDC; Contact Configuration:DPDT; Nom Input Voltage:12VDC; Delay Time Range:0.1s to 10s; Timing Adjustment:Knob; Relay Mounting:Quick Connect ; Contact Carrying Power:3W; Leaded Process Compatible:No
element14 APAC
RELAY TIME DELAY .1-10SEC 12VDC
Digi-Key
CB-1047D-20=TIME DELAY REL
TE Connectivity
Time Delay Relays
North Star Micro
CB-1047D-20TIME DELAY REL
Heilind Electronics
Delay on Make; Time Delay Relay; Input Voltage : 12 VDC; Timing Range: 1.8 to 180 seconds; Mounting : Plug-in; Contact Configuration: 2C DPDT
Relay Specialties
CB-1047D-20=TIME DELAY REL, 3-1393136-2
Allied Electronics

Technical Specifications

Size-Length 61.1 mm
ELV Compliant Non-Compliant
Contact Current Rating 10 A
Size-Height 74.6 mm
Input Voltage (DC) 12 V
Size-Width 45.2 mm
Supply Voltage (DC) 12 V
Contacts Type DPDT
Mounting Type Plug In
RoHS Non-Compliant
Coil Voltage 12 V
Lead-Free Status Not Applicable
Lifecycle Status Active

Documents

Tyco Electronics
Datasheet 2 pages 13 years ago
Newark
Datasheet 2 pages 13 years ago
element14 APAC
Datasheet 1 page 3 years ago
Relay Specialties
Datasheet 2 pages 13 years ago
Onlinecomponents.com
Datasheet 2 pages 13 years ago
Datasheet 2 pages 13 years ago
Compliance Statements
Rohs Statement 2 pages 3 years ago

Images

Alternate Names

TE CONNECTIVITY / POTTER & BRUMFIELD CB-1047D-20
TE Connectivity / P&B Brand CB-1047D-20
TYCO / P&B CB-1047D-20
Tyco Electronics / P&B CB-1047D-20
P&B/TYCO CB-1047D-20
P&B/Tyco Electronics CB-1047D-20
TYCO ELECTRONICS / POTTER & BRUMFIELD CB-1047D-20
TE CONNECTIVITY POTTER & BRUMFIELD (VA) CB-1047D-20
Potter & Brumfield (Tyco - P&B) CB-1047D-20
P&B CB-1047D-20
TYCO ELECTRONICS POTTER & BRUMFIELD (VA) CB-1047D-20
TE CONNECTIVITY / P&B BRA CB-1047D-20
TE Connectivity / P& CB-1047D-20
T&B/TE CONNECTIVITY #155639 CB-1047D-20
TE CONN/P&B CB-1047D-20
TYCO P/B ACCOUNT #354275-10-01 CB-1047D-20
TYCO ELECTRONICS / POTTER & BRUMFIELD CB-1047D-20
POTTER& BRUMFIELD / TYCO CB-1047D-20
TE Connectivity / P%26B Brand CB-1047D-20
P&B/TE CONNECTIVITY CB-1047D-20
TYCO/MIDTEX -- USE P&B 099210 CB-1047D-20
TYCO-P&B(RoHS) CB-1047D-20
Potter & Brumfield CB-1047D-20

Search for other parts like CB-1047 »