Bourns CAY16-221J4LF

Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Elements4
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Power Rating100 mW
Resistance220 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height450 µm
Length1.6 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Bourns CAY16-221J4LF.

Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages9 years ago
element14 APAC
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet3 pages9 years ago
element14
Datasheet4 pages14 years ago
TME
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
+2.47%

Engineering Resources

View Evaluation kits and Reference designs for Bourns CAY16-221J4LF.

Related Parts

Descriptions

Descriptions of Bourns CAY16-221J4LF provided by its distributors.

Res Thick Film Array 220 Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Resistor, Thick Film, Networks & Arrays,220 Ohm,5%,8 Pin | Bourns CAY16-221J4LF
Resistor, Array, 220 Ohm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Resistor network, SMD 1206, 220 Ω, 62.5 mW, ±5 %, 4 resistors, CAY16-221J4LF
Resistance:220ohm; Network Circuit Type:Isolated; No. of Resistors:4Resistors; Resistor Case / Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating per Resistor:62.5mW; Product Length:3.2mm RoHS Compliant: Yes
Resistance Ohm = 220 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-221-J4LF
  • CAY16-221J4LF.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Elements4
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Power Rating100 mW
Resistance220 Ω
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height450 µm
Length1.6 mm
Terminal Pitch800 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for Bourns CAY16-221J4LF.

Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Newark
Datasheet4 pages9 years ago
element14 APAC
Datasheet5 pages3 years ago
Electro Sonic
Datasheet5 pages4 years ago
Datasheet3 pages9 years ago
element14
Datasheet4 pages14 years ago
TME
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago