Bourns CAY16-103J4LF

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight2.012816 mg
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height558.8 µm
Length1.6002 mm
Terminal Pitch800 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Bourns CAY16-103J4LF.

element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages9 years ago
Newark
Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
TME
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Jameco
Datasheet5 pages17 years ago

Inventory History

3 month trend:
-4.18%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.031
$ 0.024
Stock
13,954,563
80,965
98,832
Authorized Distributors
18
12
13
Resistance
10 kΩ
-
-
Mount
Surface Mount
-
-
Case/Package
1206
-
-
Number of Resistors
4
-
-
Tolerance
1 %
-
-
Power Per Element
62.5 mW
-
-
Temperature Coefficient
200 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns CAY16-103J4LF.

Related Parts

Descriptions

Descriptions of Bourns CAY16-103J4LF provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Resistor, Chip Array,10 Kilohms,62 mW,+ 5%,50 V (Max.) | Bourns CAY16-103J4LF
Resistor, Array, 10 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Resistor network, SMD 1206, 10 kΩ, 0.062 W, ±5 %, 4 resistors, CAY16-103J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
BOURNS - CAY16-103J4LF - Fixed Network Resistor, 10 kohm, CAY16 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62Mw; Resistor Type:Array Rohs Compliant: Yes |Bourns CAY16-103J4LF.
Resistance kOhm = 10 / Tolerance (±) % = 5 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 125 / Power Rating mW = 63 / Body Length mm = 3.2 / Voltage Rating - DC V = 50 / Temperature Coefficient = ±200 ppm/°C / Termination Type = Convex / Body Height mm = 0.5 / Body Width mm = 1.6 / Mounting Type = SMD / Resistor Case Style = 1206

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno
  • BOURNS TRIMPOT

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-103 J4LF
  • CAY16-103-J-4-LF
  • CAY16-103-J4 LF
  • CAY16-103-J4LF
  • CAY16-103J4 LF
  • CAY16-103J4-LF
  • CAY16-103J4LF.
  • CAY16-103J4LF..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
MountSurface Mount
Number of Pins8
Number of Terminals8
Weight2.012816 mg
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Contacts8
Number of Elements4
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Power Rating250 mW
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)25 V
Dimensions
Depth1.6 mm
Height558.8 µm
Length1.6002 mm
Terminal Pitch800 µm
Width787.4 µm

Documents

Download datasheets and manufacturer documentation for Bourns CAY16-103J4LF.

element14 APAC
Datasheet3 pages13 years ago
Datasheet3 pages9 years ago
Newark
Datasheet4 pages9 years ago
Datasheet3 pages17 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
TME
Datasheet5 pages1 year ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago
Jameco
Datasheet5 pages17 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago