Bourns CAY16-102J4LF

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Elements4
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height450 µm
Length1.6 mm
Terminal Pitch800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CAY16-102J4LF.

Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet4 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet3 pages9 years ago
TME
Datasheet5 pages1 year ago
element14
Datasheet3 pages16 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-2.31%

Alternate Parts

Price @ 1000
$ 0.013
$ 0.019
$ 0.019
Stock
8,129,095
100,629
100,629
Authorized Distributors
20
13
13
Resistance
1 kΩ
-
-
Mount
Surface Mount
-
-
Case/Package
1206
-
-
Number of Resistors
4
-
-
Tolerance
1 %
-
-
Power Per Element
62.5 mW
-
-
Temperature Coefficient
200 ppm/°C
-
-

Engineering Resources

View Evaluation kits and Reference designs for Bourns CAY16-102J4LF.

Related Parts

Descriptions

Descriptions of Bourns CAY16-102J4LF provided by its distributors.

Res Thick Film Array 1K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Convex SMD T/R
Resistor Thick Film Array 1206 1k Ohm 5% Isolated 8-Pin Convex Surface Mount Paper Tape and Reel
Resistor, Array, 1 kOhm, ± 5%, 250 mW, 4 Resistors, Isolated, 1206 [3216 Metric], Convex, Surface Mount, Thick Film
Resistor, Chip Array,1 Kilohms,62 mW,+ 5%,50 V (Max.) | Bourns CAY16-102J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 1000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
Resistor network, SMD 1206, 1 kΩ, 62.5 mW, ±5 %, 4 resistors, CAY16-102J4LF
Resistor, Isolated Resistor Array 4, 1Kohm 5%, 1206; Resistance:1Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V Rohs Compliant: Yes |Bourns CAY16-102J4LF

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAY16-102 J4LF
  • CAY16-102-J-4-LF
  • CAY16-102-J4LF
  • CAY16-102J4 LF
  • CAY16-102J4-LF
  • CAY16-102J4LF.

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)0603
Case Code (Metric)1608
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Elements4
Number of Resistors4
PackagingTape and Reel
Power Per Element62.5 mW
Power Rating100 mW
Resistance1 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConvex
Tolerance1 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.6 mm
Height450 µm
Length1.6 mm
Terminal Pitch800 µm
Width800 µm

Documents

Download datasheets and manufacturer documentation for Bourns CAY16-102J4LF.

Upverter
Datasheet3 pages13 years ago
Datasheet4 pages15 years ago
Burklin Elektronik
Datasheet4 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet3 pages9 years ago
TME
Datasheet5 pages1 year ago
element14
Datasheet3 pages16 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago