onsemi CAT803TTBI-T3

Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Max Reset Threshold Voltage3.11 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.04 V
Min Supply Voltage1.2 V
Nominal Supply Current15 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold3.11 V
Power Dissipation320 mW
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.04 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for onsemi CAT803TTBI-T3.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
SHENGYU ELECTRONICS
Datasheet11 pages9 years ago
element14
Datasheet14 pages15 years ago

Alternate Parts

Price @ 1000
$ 0.29
Stock
56,595
187,323
Authorized Distributors
0
2
Case/Package
SOT-23-3
SOT-23-3
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
3.04 V
3.04 V
Overvoltage Threshold
3.11 V
3.11 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT803TTBI-T3.

Related Parts

Descriptions

Descriptions of onsemi CAT803TTBI-T3 provided by its distributors.

Processor Supervisor 3.08V 1 Active Low/Open Drain 3-Pin SOT-23 T/R
IC, MPU SUPERVISOR, 15µA, 5.5V, 3-SOT-23
Microprocessor-Mpu Supervisor, 15 Ua, 5.5V, 3-Sot-23; Threshold Voltage:3.08V; No. Of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:active-Low, Open-Drain; Digital Ic Case:sot-23 Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT803TTBI-T3.

Technical Specifications

Physical
Case/PackageSOT-23-3
MountSurface Mount
Number of Pins3
Technical
Max Operating Temperature85 °C
Max Power Dissipation320 mW
Max Reset Threshold Voltage3.11 V
Max Supply Voltage5.5 V
Min Operating Temperature-40 °C
Min Reset Threshold Voltage3.04 V
Min Supply Voltage1.2 V
Nominal Supply Current15 µA
Number of Elements1
Number of Voltages Monitored1
Operating Supply Current15 µA
Overvoltage Threshold3.11 V
Power Dissipation320 mW
ResetActive Low
Reset Timeout140 ms
Schedule B8542390000
Threshold Voltage3.08 V
TypeSimple Reset/Power-On Reset
Undervoltage Threshold3.04 V
Watchdog TimerNo

Documents

Download datasheets and manufacturer documentation for onsemi CAT803TTBI-T3.

Newark
Datasheet11 pages11 years ago
Datasheet11 pages11 years ago
Datasheet14 pages13 years ago
Datasheet14 pages15 years ago
SHENGYU ELECTRONICS
Datasheet11 pages9 years ago
element14
Datasheet14 pages15 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago