onsemi CAT6219-330TDGT3

LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage300 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB
Quiescent Current85 µA
Schedule B8542390000
Dimensions
Height900 µm
Length2.9 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT6219-330TDGT3.

Future Electronics
Datasheet11 pages11 years ago
onsemi
Datasheet11 pages4 years ago
element14 APAC
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages12 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT6219-330TDGT3.

Related Parts

Descriptions

Descriptions of onsemi CAT6219-330TDGT3 provided by its distributors.

LDO Regulator, 500 mA, with Quick Start VOUT = 3.3 V
LDO Regulator Pos 3.3V 0.5A 5-Pin TSOT-23 T/R
CAT6219 Series 500 mA 3.3 V Fixed Output SMT CMOS LDO Regulator - TSOT-5
Voltage Regulator, CMOS LDO, 500 mA, V OUT = 3.3 V
CAT6219 Tape & Reel (TR) Surface Mount Over Current Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 300mV 900mum 500mA -40C~125C
LDO, FIXED, 0.5A, 3.3V, TSOT-23-5; Output Type: Fixed; Input Voltage Min: 2.3V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: TSOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
Number of Pins5
Technical
Accuracy1 %
Dropout Voltage300 mV
Max Input Voltage5.5 V
Max Operating Temperature125 °C
Max Output Current500 mA
Min Input Voltage2.3 V
Min Operating Temperature-40 °C
Nominal Output Voltage3.3 V
Number of Outputs1
Number of Regulators1
Output Current500 mA
Output TypeFixed
Output Voltage3.3 V
Output Voltage Accuracy1 %
PackagingTape and Reel
PolarityPositive
Power Supply Rejection Ratio (PSRR)64 dB
Quiescent Current85 µA
Schedule B8542390000
Dimensions
Height900 µm
Length2.9 mm
Width2.8 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT6219-330TDGT3.

Future Electronics
Datasheet11 pages11 years ago
onsemi
Datasheet11 pages4 years ago
element14 APAC
Datasheet11 pages11 years ago
Arrow Electronics
Datasheet11 pages12 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago