onsemi CAT5251YI-50-T2

CAT5251 Series Non-Volatile 256 Tap 50 kOhm Quad Digital Potentiometer TSSOP-24
Obsolete

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
CompositionPotentiometer
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage6 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Circuits4
Number of Elements4
Number of Positions256
Number of Taps256
PackagingTape & Reel (TR)
Resistance50 kΩ
Temperature Coefficient300 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5251YI-50-T2.

onsemi
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages10 years ago

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT5251YI-50-T2.

Related Parts

Descriptions

Descriptions of onsemi CAT5251YI-50-T2 provided by its distributors.

CAT5251 Series Non-Volatile 256 Tap 50 kOhm Quad Digital Potentiometer TSSOP-24
Digital Potentiometer (POT), Quad 256-Tap, with SPI Interface
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear 24-Pin TSSOP T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5251YI50T2

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins24
Technical
CompositionPotentiometer
InterfaceSPI, Serial
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage6 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current5 mA
Number of Circuits4
Number of Elements4
Number of Positions256
Number of Taps256
PackagingTape & Reel (TR)
Resistance50 kΩ
Temperature Coefficient300 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5251YI-50-T2.

onsemi
Datasheet15 pages12 years ago
Datasheet15 pages16 years ago
SHENGYU ELECTRONICS
Datasheet15 pages10 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago