onsemi CAT5241YI-25-T2

Digital Potentiometer (POT), 64-Tap, Quad, with I2C Interface 2.5 kΩ
Obsolete

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins20
Technical
CompositionPotentiometer
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage6 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Elements4
Number of Positions64
PackagingTape and Reel
Resistance2.5 kΩ
Temperature Coefficient300 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5241YI-25-T2.

Farnell
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages11 years ago

Inventory History

3 month trend:
+56.97%

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT5241YI-25-T2.

Related Parts

Descriptions

Descriptions of onsemi CAT5241YI-25-T2 provided by its distributors.

Digital Potentiometer (POT), 64-Tap, Quad, with I2C Interface 2.5 kΩ
Digital Potentiometer 2.5kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
QUAD 2.5K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 64 POSITIONS PDSO20

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5241YI25T2

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins20
Technical
CompositionPotentiometer
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage6 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Elements4
Number of Positions64
PackagingTape and Reel
Resistance2.5 kΩ
Temperature Coefficient300 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5241YI-25-T2.

Farnell
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago