onsemi CAT5221YI-10-T2

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Obsolete

Price and Stock

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins20
Technical
CompositionPotentiometer
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage6 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions64
Number of Taps64
PackagingTape & Reel (TR)
Resistance10 kΩ
Temperature Coefficient300 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5221YI-10-T2.

Farnell
Datasheet15 pages10 years ago
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages11 years ago

Inventory History

3 month trend:
+0.65%

Alternate Parts

Price @ 1000
$ 1.368
$ 2.54
$ 2.54
Stock
370,110
34,744
34,744
Authorized Distributors
4
1
1
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
20
20
20
Resistance
10 kΩ
-
-
Number of Taps
64
-
-
Tolerance
20 %
-
-
Temperature Coefficient
300 ppm/°C
-
-
Memory Type
Non-Volatile
-
-
Interface
2-Wire, I2C, Serial
-
-
Min Supply Voltage
2.5 V
-
-
Max Supply Voltage
6 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT5221YI-10-T2.

Related Parts

Descriptions

Descriptions of onsemi CAT5221YI-10-T2 provided by its distributors.

Digital Potentiometer 10kOhm 64POS Non-Volatile Linear 20-Pin TSSOP T/R
Digital Potentiometer (POT), 64-Tap, with I2C Interface
NONVOLATILE MEMORY CAT5221 Tin Selectable Address digital potentiometer 3/5V 10kOhm 6.5mm 1mA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5221YI-10-T2.
  • CAT5221YI10T2

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingTin
Number of Pins20
Technical
CompositionPotentiometer
Interface2-Wire, I2C, Serial
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage6 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current1 mA
Number of Circuits2
Number of Elements2
Number of Positions64
Number of Taps64
PackagingTape & Reel (TR)
Resistance10 kΩ
Temperature Coefficient300 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5221YI-10-T2.

Farnell
Datasheet15 pages10 years ago
Datasheet16 pages10 years ago
onsemi
Datasheet16 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago