onsemi CAT5140ZI-00-GT3

Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins8
Technical
CompositionPotentiometer
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Circuits1
Number of Positions256
Number of Taps256
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5140ZI-00-GT3.

Farnell
Datasheet10 pages10 years ago
Datasheet11 pages1 year ago
onsemi
Datasheet11 pages14 years ago
iiiC
Datasheet11 pages11 years ago

Inventory History

3 month trend:
Restocked

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT5140ZI-00-GT3.

Related Parts

Descriptions

Descriptions of onsemi CAT5140ZI-00-GT3 provided by its distributors.

Digital Potentiometer (POT), 256-Tap, with I2C Interface and Integrated EEPROM
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear 8-Pin MSOP T/R
100K DIGITAL POTENTIOMETER 2-WIRE SERIAL CONTROL INTERFACE 256 POSITIONS PDSO8

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON SEMICONDUTOR
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT5140ZI-00-GT3.
  • CAT5140ZI00GT3

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingGold
Number of Pins8
Technical
CompositionPotentiometer
InterfaceI2C
Max Operating Temperature85 °C
Max Supply Current1 mA
Max Supply Voltage5.5 V
Memory TypeNon-Volatile
Min Operating Temperature-40 °C
Min Supply Voltage2.5 V
Nominal Supply Current3 mA
Number of Circuits1
Number of Positions256
Number of Taps256
Operating Supply Voltage3.3 V
PackagingTape & Reel (TR)
Resistance100 kΩ
Temperature Coefficient100 ppm/°C
Tolerance20 %
TypePotentiometer

Documents

Download datasheets and manufacturer documentation for onsemi CAT5140ZI-00-GT3.

Farnell
Datasheet10 pages10 years ago
Datasheet11 pages1 year ago
onsemi
Datasheet11 pages14 years ago
iiiC
Datasheet11 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago