onsemi CAT24M01HU5I-GT3

CAT24M01 Series 1024 kb (128K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - UDFN-8
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High85 °C
Density1 Mb
Frequency1 MHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 MB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Number of Words131072
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height500 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24M01HU5I-GT3.

Upverter
Datasheet14 pages11 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet14 pages4 years ago
Augswan
Datasheet1 page6 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT24M01HU5I-GT3.

Related Parts

Descriptions

Descriptions of onsemi CAT24M01HU5I-GT3 provided by its distributors.

CAT24M01 Series 1024 kb (128K x 8) 1.8 - 5.5 V I2C CMOS Serial EEPROM - UDFN-8
EEPROM Serial-I2C 1M-bit 128K x 8 2.5V/3.3V/5V 8-Pin UDFN EP T/R
EEPROM, Serial I2C, 1 Mbit, 128K x 8bit, 1 MHz, 8 Pins, UDFN-EP
1Mb I2C Serial Eeprom/Reel |Onsemi CAT24M01HU5I-GT3
SERIAL EEPROM, 1MBIT, 1MHZ, UDFN-8; Memory Size:1Mbit; EEPROM Configuration:128K x 8bit; Interface Type:Serial I2C (2-Wire); Clock
SERIAL EEPROM, 1MBIT, 1MHZ, UDFN-8; Memory Size: 1Mbit; EEPROM Memory Configuration: 128K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: UDFN; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 1Mbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • --CAT24M01HU5I-GT3

Technical Specifications

Physical
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Ambient Temperature Range High85 °C
Density1 Mb
Frequency1 MHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size1 MB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA
Number of Words131072
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height500 µm
Length3 mm
Width2 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24M01HU5I-GT3.

Upverter
Datasheet14 pages11 years ago
Technical Drawing1 page4 years ago
onsemi
Datasheet14 pages4 years ago
Augswan
Datasheet1 page6 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago