onsemi CAT24C32WI-GT3

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount, Through Hole
Number of Pins8
Weight178.998889 mg
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
InterfaceI2C
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Number of Words4096
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C32WI-GT3.

Newark
Datasheet14 pages14 years ago
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet17 pages5 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet18 pages11 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet14 pages14 years ago
Datasheet18 pages17 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet16 pages13 years ago

Inventory History

3 month trend:
-25.08%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT24C32WI-GT3.

Related Parts

Descriptions

Descriptions of onsemi CAT24C32WI-GT3 provided by its distributors.

EEPROM Serial-I2C 32K-bit 4K x 8 1.8V/2.5V/3.3V/5V Automotive 8-Pin SOIC N T/R
IC, EEPROM, 32KBIT, SERIAL 400KHZ SOIC-8; Memory Size:32Kbit; EEPROM Configuration:4K x 8bit; Clock
CAT24C32WI-GT3 EEPROM Memory; 32kbit; 1.7 - 5.5 V 8-Pin SOIC
EEPROM, 32KBIT, SERIAL 400KHZ SOIC-8
ON SEMICONDUCTOR - CAT24C32WI-GT3 - EEPROM, 32 Kbit, 4K x 8bit, Serial I2C (2-Wire), 400 kHz, SOIC, 8 Pins
Serial Eeprom, 32Kbit, 400Khz, Soic-8; Memory Configuration:4K X 8Bit; Interfaces:Serial I2C (2-Wire); Clock Frequency Max:400Khz; Ic Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes |Onsemi CAT24C32WI-GT3.
Memory Size KB = 32 / Organisation = 4 k x 8 Bit / Interfaces = I²C / Clock Frequency Max. MHz = 1 / Data Retention Years = 100 / Supply Current mA = 1 / Supply Voltage Min. V = 1.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 8 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Length mm = 5 / Width mm = 6.2 / Height mm = 1.75 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C32WI-GT3.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount, Through Hole
Number of Pins8
Weight178.998889 mg
Technical
Access Time3.5 µs
Density32 kb
Frequency400 kHz
InterfaceI2C
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size4 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Number of Words4096
Operating Supply Voltage5 V
PackagingBulk
Schedule B8542320050
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C32WI-GT3.

Newark
Datasheet14 pages14 years ago
Datasheet16 pages8 years ago
Datasheet16 pages9 years ago
Upverter
Datasheet17 pages5 years ago
Technical Drawing1 page4 years ago
element14 APAC
Datasheet18 pages11 years ago
Future Electronics
Datasheet17 pages11 years ago
Datasheet14 pages14 years ago
Datasheet18 pages17 years ago
iiiC
Datasheet17 pages11 years ago
Arrow Electronics
Datasheet16 pages13 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago