onsemi CAT24C256YI-GT3

EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Number of Words32768
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256YI-GT3.

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet14 pages14 years ago
Upverter
Datasheet16 pages5 years ago
Technical Drawing1 page4 years ago
Datasheet16 pages5 years ago
Newark
Datasheet18 pages10 years ago
Augswan
Datasheet20 pages5 years ago

Inventory History

3 month trend:
-6.42%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT24C256YI-GT3.

Related Parts

Descriptions

Descriptions of onsemi CAT24C256YI-GT3 provided by its distributors.

EEPROM Serial-I2C 256K-Bit 32K x 8 1.8V/2.5V/3.3V/5V 8-Pin TSSOP T/R
CAT24C256 Series 256 kbit (32 K x 8) 1.8 V I2C CMOS Serial EEPROM - TSSOP-8
CAT24C256YI-GT3 EEPROM Memory, 256kbit, 1.8 - 5.5 V 8-Pin TSSOP | ON Semiconductor CAT24C256YI-GT3
EEPROM, 256KBIT, I2C, 1MHZ, TSSOP-8; Memory Size:256Kbit; EEPROM Configuration:32K x 8bit; Interface Type:Serial I2C (2-Wire); Clock
EEPROM, 256KBIT, I2C, 1MHZ, TSSOP-8; Memory Size: 256Kbit; EEPROM Memory Configuration: 32K x 8bit; Memory Interface Type: Serial I2C (2-Wire); Clock Frequency: 1MHz; Memory Case Style: TSSOP; No. of Pins: 8Pins; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: 256Kbit I2C Serial EEPROM; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); IC Interface Type: Serial I2C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C256YI-G-T3
  • CAT24C256YIGT3

Technical Specifications

Physical
Case/PackageTSSOP
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time900 ns
Density256 kb
Frequency400 kHz
InterfaceI2C
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Number of Words32768
Operating Supply Voltage5 V
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height1.05 mm
Length4.5 mm
Width3.1 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256YI-GT3.

Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet14 pages14 years ago
Upverter
Datasheet16 pages5 years ago
Technical Drawing1 page4 years ago
Datasheet16 pages5 years ago
Newark
Datasheet18 pages10 years ago
Augswan
Datasheet20 pages5 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement3 pages3 years ago
Rohs Statement1 page11 years ago
Reach Statement8 pages9 years ago