onsemi CAT24C256WI-G

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256WI-G.

element14
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet18 pages10 years ago
Datasheet16 pages14 years ago
Datasheet17 pages16 years ago
Augswan
Datasheet20 pages5 years ago
iiiC
Datasheet18 pages12 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT24C256WI-G.

Related Parts

Descriptions

Descriptions of onsemi CAT24C256WI-G provided by its distributors.

EEPROM Serial-I2C 256K-bit 32K x 8 2.5V/3.3V/5V 8-Pin SOIC N
CAT24C256 Series 256 Kb (32K X 8) 1.8 V - 5.5 V I2C CMOS Serial EEPROM - SOIC-8
IC, EEPROM, 256KBIT SERIAL 400KHZ SOIC-8; Memory Size:256Kbit; Memory Configuration:32768 x 8; Clock Frequency:100kHz; Supply Voltage Range:1.8V to 5.5V; Memory Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; Frequency:400kHz; IC Generic Number:24C256; Interface:I2C; Interface Type:Serial, I2C; Memory Configuration:32K x 8; Memory Size:256Kbit; Memory Type:Serial EEPROM; Memory Voltage Vcc:1.8 to 5.5V; Operating Temperature Max:+85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:1.8V; Termination Type:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C256WI-G.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingGold
MountSurface Mount
Number of Pins8
Technical
Access Time3.5 µs
Density256 kb
Frequency400 kHz
Interface2-Wire, I2C, Serial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size32 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current3 mA
Operating Supply Voltage5 V

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C256WI-G.

element14
Datasheet18 pages11 years ago
Datasheet18 pages12 years ago
Datasheet14 pages14 years ago
Farnell
Datasheet18 pages10 years ago
Datasheet16 pages14 years ago
Datasheet17 pages16 years ago
Augswan
Datasheet20 pages5 years ago
iiiC
Datasheet18 pages12 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement8 pages9 years ago