onsemi CAT24C02TDI-GT3A

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density2 kb
Frequency100 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Number of Words256
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02TDI-GT3A.

Augswan
Datasheet23 pages7 years ago
Future Electronics
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
onsemi
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Newark
Datasheet21 pages9 years ago
Datasheet23 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet21 pages11 years ago
_legacy Avnet
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Inventory History

3 month trend:
-20.67%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for onsemi CAT24C02TDI-GT3A.

Related Parts

Descriptions

Descriptions of onsemi CAT24C02TDI-GT3A provided by its distributors.

EEPROM Serial-I2C 2K-bit 256 x 8 1.8V/2.5V/3.3V/5V 5-Pin TSOT-23 T/R - Tape and Reel
CAT24C02TDI Series 2 kbit (256 x 8) 400 kHz I2C CMOS Serial EEPROM - TSOT-23-5
CAT24C02TDI-GT3A EEPROM Memory; 2kbit; 900ns; 1.7 - 5.5 V 5-Pin TSOT-23
Memory Interface Type:serial I2C (2-Wire); Memory Size:2Kbit; Eeprom Memory Configuration:256 X 8Bit; Clock Frequency:400Khz; Memory Case Style:tsot-23; No. Of Pins:5Pins; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON SEMICONDUCTOR CORP
  • ON Semiconductor Corporation
  • ON4
  • onsemi / Fairchild
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT24C02TDI-GT3A.

Technical Specifications

Physical
Case/PackageTSOT
Contact PlatingGold
MountSurface Mount
Number of Pins5
Technical
Access Time900 ns
Density2 kb
Frequency100 kHz
Interface2-Wire, I2C, Serial
Max Frequency400 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size2 kB
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.7 V
Nominal Supply Current2 mA
Number of Words256
PackagingTape and Reel
Schedule B8542320050
Dimensions
Height900 µm
Length2.9 mm
Width1.6 mm

Documents

Download datasheets and manufacturer documentation for onsemi CAT24C02TDI-GT3A.

Augswan
Datasheet23 pages7 years ago
Future Electronics
Datasheet20 pages11 years ago
Datasheet18 pages12 years ago
Datasheet17 pages15 years ago
onsemi
Datasheet16 pages13 years ago
Datasheet16 pages14 years ago
Datasheet16 pages14 years ago
Newark
Datasheet21 pages9 years ago
Datasheet23 pages7 years ago
Upverter
Technical Drawing1 page4 years ago
Datasheet21 pages11 years ago
_legacy Avnet
Datasheet20 pages11 years ago
Arrow Electronics
Datasheet20 pages11 years ago

Compliance

Environmental Classification
Halogen FreeHalogen Free
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Rohs Statement3 pages3 years ago
Reach Statement8 pages9 years ago