Bourns CAT16-103J4LF

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Per Element62.5 mW
Power Rating248 mW
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.55 mm
Height609.6 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for Bourns CAT16-103J4LF.

element14 APAC
Datasheet3 pages13 years ago
Datasheet4 pages9 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Newark
Datasheet5 pages3 years ago
Datasheet3 pages17 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Inventory History

3 month trend:
-9.47%

Alternate Parts

Price @ 1000
$ 0.015
$ 0.034
$ 0.034
Stock
6,709,419
3,084,698
3,084,698
Authorized Distributors
19
17
17
Resistance
10 kΩ
10 kΩ
10 kΩ
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Number of Resistors
4
4
4
Tolerance
5 %
5 %
5 %
Power Per Element
62.5 mW
62.5 mW
62.5 mW
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Engineering Resources

View Evaluation kits and Reference designs for Bourns CAT16-103J4LF.

Related Parts

Descriptions

Descriptions of Bourns CAT16-103J4LF provided by its distributors.

Res Thick Film Array 10K Ohm 5% 0.25W(1/4W) ±200ppm/C ISOL 8-Pin 1206(4 X 0603) Concave SMD T/R
Resistor, Chip Array,10 Kilohms,62 mW,+ 5%,50 V (Max.) | Bourns CAT16-103J4LF
Resistor network, SMD 1206, 10 kΩ, 0.062 W, ±5 %, 4 resistors, CAT16-103J4LF
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.25W, 10000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206
BOURNS - CAT16-103J4LF - Fixed Network Resistor, 10 kohm, CAT16 Series, 4 Elements, Isolated, 1206 [3216 Metric], 8 Pins
1206 (3216Metric) Concave Long Side Terminals ARRAY/NETWORK RESISTOR CAT16 0.126Lx0.061W 3.20mmx1.55mm 250mW 10kOhm 卤200ppm/C
Resistance:10Kohm; Network Circuit Type:Isolated; No. Of Resistors:4Resistors; Resistor Case/Package:1206 [3216 Metric]; Resistance Tolerance:± 5%; Voltage Rating:50V; Power Rating Per Resistor:62Mw; Resistor Type:Array Rohs Compliant: Yes |Bourns CAT16-103J4LF.

Manufacturer Aliases

Bourns has several brands around the world that distributors may use as alternate names. Bourns may also be known as the following names:

  • Bourns Inc
  • BOURN
  • BNS
  • BOU
  • BOURNES
  • BOUR
  • TRIMPOT
  • BRNS
  • BRN
  • POT
  • BOUNS
  • Bourns Electronics
  • POWER INNOVATIONS
  • BOURNS INC (VA)
  • BOURNS AG
  • Bourns Incorporated
  • POWER INNOVA
  • POWER INNOVATION
  • BNS/B0007
  • BOURNS INC TRIMPOT DIV
  • bourns net
  • BOURNS (MC)
  • BOUNRS
  • Bourns Electronics GmbH
  • power inno

Part Number Aliases

This part may be known by these alternate part numbers:

  • CAT16-103 J 4LF
  • CAT16-103-J4LF
  • CAT16-103J4 LF
  • CAT16-103J4-LF
  • CAT16-103J4LF.
  • CAT16-103J4LF..

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
Contact PlatingTin
MountSurface Mount
Number of Pins8
Number of Terminals8
Technical
Circuit TypeIsolated
CompositionThick Film
Max Operating Temperature125 °C
Military StandardNot
Min Operating Temperature-55 °C
Number of Circuits4
Number of Elements4
Number of Resistors4
PackagingCut Tape
Power Per Element62.5 mW
Power Rating248 mW
Resistance10 kΩ
Schedule B8533210025
Temperature Coefficient200 ppm/°C
TerminationConcave
Tolerance5 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Depth1.55 mm
Height609.6 µm
Length3.2 mm
Terminal Pitch800 µm
Width1.5494 mm

Documents

Download datasheets and manufacturer documentation for Bourns CAT16-103J4LF.

element14 APAC
Datasheet3 pages13 years ago
Datasheet4 pages9 years ago
Datasheet3 pages9 years ago
Electro Sonic
Datasheet3 pages9 years ago
Datasheet5 pages4 years ago
Farnell
Datasheet4 pages15 years ago
Datasheet4 pages14 years ago
Newark
Datasheet5 pages3 years ago
Datasheet3 pages17 years ago
Jameco
Datasheet5 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages17 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page12 years ago