Multi-Tech Systems CASMA-UFL-1

SMA-to-UFL Coax RF Cable, 8 (1 Pk)"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Avnet
CASMA-UFL-1 1 Buy Now »
USD
6.41 6.32 6.00 6.00 6.00
Newark
82T8849 109 Buy Now »
USD
16.46 16.46 13.68 11.88 11.88
SemiconductorStore
CASMA-UFL-1 45 Buy Now »
USD
6.80 6.80 6.80 6.80 6.80
Future Electronics
CASMA-UFL-1 0 ยทยท
USD
6.32 6.32 6.32 6.32
Farnell
2078782 196 Buy Now »
GBP
7.37 7.37 7.37 7.37 7.37
element14 APAC
2078782 109 Buy Now »
SGD
18.53 17.89 16.91 16.91 16.91

Descriptions

SMA-TO-UFL COAX RF CABLE, 8-
Avnet
SMA-to-UFL Coax RF Cable, 8 (1 Pk)"
SemiconductorStore
ANTENNA CABLE, SMA TO UFL COAX; Connector Type A:MHF Plug; Connector Type B:SMA Jack; SVHC:No SVHC (18-Jun-2012); Cable Assembly Type:Coaxial; Cable Length - Imperial:8"; Cable Length - Metric:216mm
Farnell
ANTENNA CABLE, SMA TO UFL COAX; Connector Type A:MHF Plug; Connector Type B:SMA Jack; SVHC:No SVHC (18-Jun-2012); Cable Length - Imperial:8"; Cable Length - Metric:216mm; Cable Assembly Type:Coaxial ;RoHS Compliant: Yes
Newark
ANTENNA CABLE, SMA TO UFL COAX; Connector Type A:MHF Plug; Connector Type B:SMA Jack; SVHC:No SVHC (18-Jun-2012); Cable Length - Imperial:8"; Cable Length - Metric:216mm; Cable Assembly Type:Coaxial
element14 APAC
SMA-to-UFL 8 Inch Coaxial RF Cable
Future Electronics

Technical Specifications

Color Gray
REACH SVHC Compliance No SVHC
Lead-Free Status Lead Free
RoHS Compliant

Documents

Farnell
Datasheet 1 page 6 years ago
Future Electronics
Datasheet 33 pages 3 years ago

Images

Alternate Names

MULTITECH CASMA-UFL-1
Multi-Tech Systems Inc CASMA-UFL-1
MULTI-TECH SYSTEMS/DEVICE NETWORKING CASMA-UFL-1
MLTI_TEC CASMA-UFL-1

Search for other parts like CASMA-UFL-1 »