Riedon CAR0805-47KB1

Res SMD 47K Ohm 0.1% 1/10W 0805

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Engineering Resources

View Evaluation kits and Reference designs for Riedon CAR0805-47KB1.

Descriptions

Descriptions of Riedon CAR0805-47KB1 provided by its distributors.

RES SMD 47K OHM 0.1% 1/10W 0805

Manufacturer Aliases

Riedon has several brands around the world that distributors may use as alternate names. Riedon may also be known as the following names:

  • RIEDON INC
  • RIEDON (VA)
  • RIEDON INCORPORATED

Technical Specifications

Physical
Case/Package0805
Technical
CompositionThin Film
Max Operating Temperature155 °C
Max Power Dissipation100 mW
Min Operating Temperature-55 °C
Number of Terminations2
PackagingTape & Reel (TR)
Resistance47 kΩ
Temperature Coefficient25 ppm/°C
Tolerance0.1 %
Dimensions
Height558.8 µm
Length2.0066 mm
Width1.2446 mm

Compliance

Environmental Classification
RoHSCompliant