Microchip CAP1188-1-CP-TR

Sensor Controller Capacitive 8-CH I2C/SMBUS/SPI 24-Pin QFN EP T/R - Tape and Reel
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High125 °C
InterfaceI2C, SMBus, SPI
Load Capacitance400 pF
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current500 µA
Number of Channels8
Number of Inputs8
Operating Supply Current500 µA
Operating Supply Voltage3.3 V
PackagingCut Tape
TouchscreenCapacitive
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip CAP1188-1-CP-TR.

Microchip
Datasheet79 pages9 years ago
Electro Sonic
Datasheet6 pages21 years ago
TME
Datasheet93 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Inventory History

3 month trend:
-8.06%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip CAP1188-1-CP-TR.

Related Parts

Descriptions

Descriptions of Microchip CAP1188-1-CP-TR provided by its distributors.

Sensor Controller Capacitive 8-CH I2C/SMBUS/SPI 24-Pin QFN EP T/R - Tape and Reel
Capacitive Touch Screen Automotive 24-Pin QFN EP T/R
e3 CAP1188 Buttons 2003 capacitive touch sensor 500muA 3V~3.6V -40C~125C 400pF
CAPACITIVE TOUCH SENSOR, 0 TO 85DEG C; IC Interface Type:I2C, SMBUS, SPI; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Sensor Case Style:QFN; No. of Pins:24Pins; Operating Temperature Min:0°C; Operating Temperature Max:85°C RoHS Compliant: Yes

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Technical Specifications

Physical
Case/PackageQFN
MountSurface Mount
Number of Pins24
Technical
Ambient Temperature Range High125 °C
InterfaceI2C, SMBus, SPI
Load Capacitance400 pF
Max Operating Temperature85 °C
Max Supply Voltage3.6 V
Min Operating Temperature-40 °C
Min Supply Voltage3 V
Nominal Supply Current500 µA
Number of Channels8
Number of Inputs8
Operating Supply Current500 µA
Operating Supply Voltage3.3 V
PackagingCut Tape
TouchscreenCapacitive
Dimensions
Height1 mm

Documents

Download datasheets and manufacturer documentation for Microchip CAP1188-1-CP-TR.

Microchip
Datasheet79 pages9 years ago
Electro Sonic
Datasheet6 pages21 years ago
TME
Datasheet93 pages11 years ago
RS (Formerly Allied Electronics)
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant
Compliance Statements