Power Integrations CAP004DG

Capacitor Discharge IC 8-Pin SOIC
Datasheet

Price and Stock

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Clamping Voltage825 V
Input Current21.7 µA
Max Operating Temperature105 °C
Max Supply Voltage230 V
Min Operating Temperature-10 °C
Series Resistance780 kΩ
TypeIntegrated Circuit (IC)
Voltage Rating230 V

Documents

Download datasheets and manufacturer documentation for Power Integrations CAP004DG.

Components Direct
Datasheet8 pages12 years ago
SHENGYU ELECTRONICS
Datasheet8 pages8 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Power Integrations CAP004DG.

Related Parts

Descriptions

Descriptions of Power Integrations CAP004DG provided by its distributors.

Capacitor Discharge IC 8-Pin SOIC
IC CAP DISCHRG 825V 1000NF 8SOIC
Product Description Demo for Development.
DISCHARGE IC, X CAP, 825V, 1UF, 8SO; IC Function: Zero Loss Automatic X Capacitor Discharge IC; Supply Voltage Min: -; Supply Voltage Max: 230V; IC Package Type: SOIC; No. of Pins: 8Pins; Operating Temperature Min: -10°C; Operating Temperature Max: 105°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: To Be Advised; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -10°C to +105°C

Manufacturer Aliases

Power Integrations has several brands around the world that distributors may use as alternate names. Power Integrations may also be known as the following names:

  • POWER
  • POWER INTEGRATION
  • POWER INT
  • POWER INTEGRATIONS INC
  • POWER INTEGR
  • PWR
  • POW
  • POWER INTEGRATI
  • POWER INTEG
  • POWER INTE
  • PII
  • POWER INTER
  • POWER INTEGRA
  • POWER INTERGRATIONS
  • POWER INTERGRAT
  • POWER INTEGRATION INC
  • POWER INTERGRATION
  • POWER INTEGRAT
  • POWER INTEGRATIONS (VA)
  • POWER INTEGRATIONS;POWER INTEGRATIONS;
  • POWER INTEGRATED
  • TOTAL POWER INTERNATIONAL INC
  • POWER INTEGRATIONS INTERNATIONAL LTD
  • 3494 POWER INTEG
  • Power Integrations IntegraTexas Instrumentsonsemis

Technical Specifications

Physical
Case/PackageSOIC
MountSurface Mount
Number of Pins8
Weight540.001716 mg
Technical
Clamping Voltage825 V
Input Current21.7 µA
Max Operating Temperature105 °C
Max Supply Voltage230 V
Min Operating Temperature-10 °C
Series Resistance780 kΩ
TypeIntegrated Circuit (IC)
Voltage Rating230 V

Documents

Download datasheets and manufacturer documentation for Power Integrations CAP004DG.

Components Direct
Datasheet8 pages12 years ago
SHENGYU ELECTRONICS
Datasheet8 pages8 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant