Fibox CAB PC 604022 G

CAB Enclosure with Latch 600x400x220mm

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Allied Electronics
R1056728 n/s Buy Now »
USD
214.24 214.24 190.70 190.70 190.70
Encitech
900-60-100875-05 0 ··
Farnell
1123637 4 Buy Now »
GBP
156.65 153.51 147.25 147.25 147.25
element14 APAC
1123637 4 Buy Now »
SGD
353.00 353.00 314.00 314.00 314.00
RS Components
2896083 1 Buy Now »
EUR
201.27 201.27 201.27 201.27 201.27
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
CAB PC 604022 G Contact ··

Descriptions

CAB Enclosure with Latch 600x400x220mm
RS Components
ENCLOSURE, G, 600X400X180MM; Enclosure Material:Polycarbonate; Enclosure Type:Wall Mount; External Height:600mm; Width, External:400mm; External Depth:180mm; IP Rating:65; Enclosure Colour:Grey; Colour:Grey; External Length / Height:600mm; Flammability Rating:UL94-HB; Material:Polycarbonate; Temp, Op. Max:80°C; Temp, Op. Min:-40°C; RAL Number:7035; Series:CAB
Farnell
PC CABINET 600X400X220 PT
Allied Electronics
ENCLOSURE, G, 398X598X222; Enclosure Type:Wall Mount; Enclosure Material:Polycarbonate; Body Colour:Grey; External Height - Imperial:8.66"; External Height - Metric:220mm; External Width - Imperial:15.75"; External Width - Metric:400mm; External Depth - Imperial:23.62"; External Depth - Metric:600mm; IP Rating:65; Highest NEMA Rating:13; SVHC:No SVHC (15-Dec-2010); Flammability Rating:UL94-HB; Operating Temperature Max:80°C; Operating Temperature Min:-40°C; RAL Number:7035
element14 APAC

Technical Specifications

REACH SVHC Compliance No SVHC
Color Gray
Material Polycarbonate
Flammability Rating UL 94 HB
Housing Color Gray, Light
Housing Material Polycarbonate
RoHS Compliant

Documents

Farnell
Datasheet 1 page
Newark
Datasheet 1 page 11 years ago

Images

Alternate Names

Fibox Enclosures CAB PC 604022 G

Search for other parts like CAB PC 604022 »