Schneider Electric CA3KN22BD

"Schneider Electric CA3KN22BD Control Relay 600VAC 10AMP Iec options,"

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Newark
15B6853 27 Buy Now »
USD
51.94 45.83 45.83 45.83 45.83
Zoro
G2175817 Yes ··
USD
48.60 48.60 48.60 48.60 48.60
Omnical
276910228 6 Buy Now »
EUR
26.80 26.80 26.80 26.80 26.80
Allied Electronics
70379049 34 Buy Now »
USD
55.18 55.18 55.18 55.18 55.18
Crescent Electric Supply Co
330912 Yes ··
USD
45.15 45.15 45.15 45.15 45.15
Grainger
2VLK4 Yes ··
USD
59.85 59.85 59.85 59.85 59.85
Farnell
288573 12 Buy Now »
GBP
21.96 21.96 21.96 21.96 21.96
element14 APAC
288573 12 Buy Now »
SGD
112.80 112.80 112.80 112.80 112.80
RS Components
2796286 21 Buy Now »
GBP
24.64 23.16 22.18 22.18 22.18
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
TodayComponents
TELEMECANIQUE-CA3KN22BD 100 Buy Now »
USD
36.36 34.92 32.87 32.87 32.87

Descriptions

Telemecanique CA3KN22BD CONTACTOR 24VDC
TodayComponents
"Schneider Electric CA3KN22BD Control Relay 600VAC 10AMP Iec options,"
Crescent Electric Supply Co
RELAY, CONTROL, 2N/O+2N/C, 24V; Series:CA; Voltage, Coil DC Nom:24V; No. of Poles:4; Contact Configuration:2 N/O + 2 N/C; Voltage, Contact DC Max:250V; Mounting Type:DIN Rail; External Length / Height:58mm; Width, External:45mm; External Depth:57mm; AC Coil Power:4.5VA; Approval Bodies:INRS, BIA; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:130%; DC Coil Power:1.5W; Max Contact Current:10A
Farnell
CONTACTOR 24VDC
Allied Electronics
RELAY, CONTROL, 2N/O+2N/C, 24V; Relay Type:Control; Coil Voltage VDC Nom:24V; Contact Current Max:10A; Contact Voltage AC Nom:690V; Contact Configuration:2NO / 2NC; Coil Type:DC; Nom Operating Power:3W; Relay Mounting:DIN Rail / Panel; External Width:45mm; External Depth:57mm; AC Coil Power:4.5VA; Approval Bodies:INRS, BIA; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:130%; Contact Current Max:10A; Contact Voltage DC Max:250V; DC Coil Power:1.5W; External Length / Height:58mm; Mounting Type:DIN Rail; No. of Poles:4; Series:CA; Termination Type:Screw Clamp
element14 APAC
Schneider Electric 2NO/2NC IEC Control Relay, 10A, 24VDC, Din Rail/Panel Mounting Model: CA3KN22BD. More details: IEC Control Relay, 2NO/2NC Contact Form, 24VDC Coil Volts, Contact Amp Rating (Resistive) 10A, Din Rail/Panel Mounting, Contact Material Silver Nickel, Coil Rating 3VA Inrush, 3VA Sealed, Hz Not Applicable, Response Time Pick Up: 16 msec, Drop Out: 6 msec, Standards UL, CSA, CE
Grainger
CONTACTOR 24VDC
RS Components
SCHNEIDER ELECTRIC CA3KN22BD IEC Control Relay, 2NO/2NC, 24VDC, 10A. More details: IEC Control Relay, 2NO/2NC Contact Form, 24VDC Coil Volts, Contact Amp Rating (Resistive) 10A, Din Rail/Panel Mounting, Contact Material Silver Nickel, Coil Rating 3VA Inrush, 3VA Sealed, Hz Not Applicable, Response Time Pick Up: 16 msec, Drop Out: 6 msec, Standards UL, CSA, CE
Zoro
Schneider Electric Telemecanique - CA3KN22BD
Omnical

Technical Specifications

REACH SVHC Compliance No SVHC
Contacts Type DPST-NO
Coil Power (DC) 1.5 W
Mounting Type DIN Rail DIN Panel
RoHS Compliant
Coil Power (AC) 4.5 W
Coil Voltage 24 V

Documents

Farnell
Datasheet 2 pages
Datasheet 2 pages
TodayComponents
Datasheet 12 pages 18 years ago
Newark
Datasheet 2 pages
element14 APAC
Datasheet 8 pages 15 years ago
element14
Datasheet 28 pages 26 years ago

Images

Alternate Names

SCHNEIDER CA3KN22BD
SCHNEIDOR ELECTRIC CA3KN22BD
SCHNEIDER ELECTRIC BV CA3KN22BD
SCHNEID CA3KN22BD
SCHNEIDER ELECTRIC / SAREL CA3KN22BD
Schneider Electric GmbH CA3KN22BD
SCHNEIDER ELCTRIC/MAGNECRAFT CA3KN22BD
Schneider Electric Thorsman (Schneider Electric) CA3KN22BD
SCHNDR CA3KN22BD
Schneider Electric Merten (Schneider Electric) CA3KN22BD
Schneider Electric Merlin Gerin (Schneider Electric) CA3KN22BD
Schneider Electric Telemecanique (Schneider Electric) CA3KN22BD
Schneider Electric Ritto (Schneider Electric) CA3KN22BD
SE RELAYS CA3KN22BD
SCHNEIDER ELECT CA3KN22BD
SCHNEIDER ELECTRIC / TELE CA3KN22BD
Schneider Electric Sarel (Schneider Electric) CA3KN22BD
SCHNEIDER ELECTRIC USA INC CA3KN22BD
SCHNEIDER ELECTRIC IT USA INC CA3KN22BD
SE RELAYS LLC CA3KN22BD
Schneider Electric STAGO (Schneider Electric) CA3KN22BD
Schneider Electric Square D (Schneider Electric) CA3KN22BD
Schneider-Telemacanique CA3KN22BD
SCHNEIDER ELECTRIC USA MSD CA3KN22BD

Search for other parts like CA3 »