Intersil CA3140MZ

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain3.2 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Intersil CA3140MZ.

element14 APAC
Datasheet23 pages25 years ago
Augswan
Datasheet23 pages25 years ago
iiiC
Datasheet23 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages25 years ago

Engineering Resources

View Evaluation kits and Reference designs for Intersil CA3140MZ.

Related Parts

Descriptions

Descriptions of Intersil CA3140MZ provided by its distributors.

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
Lead Free Tin Not Qualified GULL WING OPERATIONAL AMPLIFIER Amplifier 3.2dB 9V/mus 125C 4.5MHz
9 V/us 1 4.5MHz 4V~36Vºô2V~18V General Purpose SOIC-8_150mil Operational Amplifier ROHS
Operational Amplifier, 1 Func, 15000uV Offset-Max, BIMOS, PDSO8
Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N Tube
OP-AMP, 15000uV OFFSET-MAX, 4.5MHz BAND WIDTH, PDSO8, ROHS COMPLIANT, PLASTIC, MS-012-AA, SOIC-8

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3140 MZ
  • CA3140MZ.

Technical Specifications

Physical
Case/PackageSOIC
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Bandwidth4.5 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage9 V
Gain3.2 dB
Gain Bandwidth Product4.5 MHz
Input Bias Current10 pA
Input Offset Voltage (Vos)5 mV
Max Dual Supply Voltage18 V
Max Operating Temperature125 °C
Max Supply Voltage36 V
Min Dual Supply Voltage2 V
Min Operating Temperature-55 °C
Min Supply Voltage4 V
Nominal Supply Current4 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current4 mA
Operating Supply Voltage18 V
Output Current40 mA
Output Current per Channel40 mA
Slew Rate9 V/µs
Voltage Gain100 dB
Dimensions
Height1.5 mm
Length5 mm
Width4 mm

Documents

Download datasheets and manufacturer documentation for Intersil CA3140MZ.

element14 APAC
Datasheet23 pages25 years ago
Augswan
Datasheet23 pages25 years ago
iiiC
Datasheet23 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant