Renesas CA3140AMZ

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Technical
Bandwidth4.5 MHz
Number of Channels1
Slew Rate9 V/µs

Documents

Download datasheets and manufacturer documentation for Renesas CA3140AMZ.

Renesas
Datasheet24 pages6 years ago
Integrated Device Technology
Datasheet24 pages6 years ago
Newark
Datasheet23 pages25 years ago
TME
Datasheet23 pages25 years ago

Inventory History

3 month trend:
-20.34%

Engineering Resources

View Evaluation kits and Reference designs for Renesas CA3140AMZ.

Descriptions

Descriptions of Renesas CA3140AMZ provided by its distributors.

CA140 Series 4.5 MHz 9 V/us 36 V BiMOS Operational Amplifier - SOIC-8
4.5MHz, BiMOS Operational Amplifier with MOSFET Input/Bipolar Output
Operational Amplifier, 1 Func, 5000uV Offset-Max, BIMOS, PDSO8
Op Amp Single GP ±18V/36V Automotive 8-Pin SOIC N Tube
OP AMP, 4.5MHZ, 9V/uS, SOIC-8; Gain Bandwidth Product:4.5MHz; Supply Voltage Range:4V to 36V; IC Case / Package:SOIC; No. of Pins:8Pins; Amplifier Type:High Speed; IC Mounting:Surface Mount; Operating Temperature Min:-55°C RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • RENESAS ELECTRONICS CORP
  • Renesas Electronics Corporation
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESES
  • Renesas Technology America
  • RENESASTEC
  • Renesas / IDT
  • RENESASE
  • Renesas Design Germany GmbH
  • RENESAS TECHNOLOGY HONG KONG
  • RENEASAS
  • RENESAS/M
  • Renesas Electronics Operations Services Limited

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3140AMZ.

Technical Specifications

Technical
Bandwidth4.5 MHz
Number of Channels1
Slew Rate9 V/µs

Documents

Download datasheets and manufacturer documentation for Renesas CA3140AMZ.

Renesas
Datasheet24 pages6 years ago
Integrated Device Technology
Datasheet24 pages6 years ago
Newark
Datasheet23 pages25 years ago
TME
Datasheet23 pages25 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement2 pages10 years ago
Reach Statement2 pages10 years ago