Intersil CA3130EZ

Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage5 V
Gain Bandwidth Product15 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current10 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10 mA
Output Current22 mA
Output Current per Channel45 mA
Slew Rate30 V/µs
Voltage16 V
Voltage Gain100 dB
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Intersil CA3130EZ.

element14 APAC
Datasheet17 pages25 years ago
Augswan
Datasheet17 pages25 years ago
iiiC
Datasheet17 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages25 years ago

Inventory History

3 month trend:
-2.17%

Engineering Resources

View Evaluation kits and Reference designs for Intersil CA3130EZ.

Related Parts

Descriptions

Descriptions of Intersil CA3130EZ provided by its distributors.

Operational Amplifier, Single, 15 Mhz, 1, 9 V/ S, 2.5V To 8V, Dip, 8 Rohs Compliant: Yes
Lead Free Tin Not Qualified 1998 OPERATIONAL AMPLIFIER Amplifier 70dB 30V/mus 125C 15MHz
CA3130 Series 15 MHZ 30 V/µs 16 V BiMOS Operational Amplifier - PDIP-8
OP-AMP, 15000uV OFFSET-MAX, 15MHz BAND WIDTH, PDIP8, LEAD FREE, PLASTIC, MO-001-BA, DIP-8
INTERSIL CA3130EZ Operational Amplifier, Single, 15 MHz, 1 Amplifier, 9 V/s,2.5V to8V, DIP, 8 Pins
Op Amp; BiMOS, 15 MHz, MOSFET Input/CMOS Output, PDIP-8, Pb-Free
Operational Amplifier 16V 22mA 15MHz PDIP
PB-FREE W/ANNEAL OPAMP 15MHZ LOWBIAS 0.03NA 8PDIP MIL<AZ

Manufacturer Aliases

Intersil has several brands around the world that distributors may use as alternate names. Intersil may also be known as the following names:

  • INTER
  • INTERS
  • ISL
  • INTERSI
  • Intersil Corporation
  • INTERSIL CORP
  • INTESIL
  • INSL
  • INTR
  • INTERSL
  • INTS
  • Harris Semiconductor
  • INTERSIL/HARRIS
  • Intersil (Renesas Electronics America)
  • INTRSL
  • INTSL
  • INERSIL
  • HARRIS SEMI
  • Intersil(Renesas Electronics)
  • INTERSIL CHINA LIMITED
  • INTERSIL/PBF
  • Harris / Intersil
  • Intersil (Renesas Electronics Corporation)
  • Harris Semiconductor(Intersil)
  • INTERSIL/MIL

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA 3130 EZ

Technical Specifications

Physical
Case/PackagePDIP
Contact PlatingTin
MountThrough Hole
Number of Pins8
Technical
Bandwidth15 MHz
Common Mode Rejection Ratio70 dB
Dual Supply Voltage5 V
Gain Bandwidth Product15 MHz
Input Bias Current5 pA
Input Offset Voltage (Vos)8 mV
Max Dual Supply Voltage8 V
Max Operating Temperature125 °C
Max Supply Voltage16 V
Min Dual Supply Voltage2.5 V
Min Operating Temperature-55 °C
Min Supply Voltage5 V
Nominal Supply Current10 mA
Number of Amplifiers1
Number of Channels1
Number of Circuits1
Operating Supply Current10 mA
Output Current22 mA
Output Current per Channel45 mA
Slew Rate30 V/µs
Voltage16 V
Voltage Gain100 dB
Dimensions
Height4.95 mm
Length10.16 mm
Width7.11 mm

Documents

Download datasheets and manufacturer documentation for Intersil CA3130EZ.

element14 APAC
Datasheet17 pages25 years ago
Augswan
Datasheet17 pages25 years ago
iiiC
Datasheet17 pages25 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages25 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant