ITT / Cannon CA3108R22-2P

Circular Connector, CA, Right Angle Plug, 3 Contacts, Solder Pin, Threaded, 22-2
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Contact StylePin
Current Rating74 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108R22-2P.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet1 page8 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-45.89%

Alternate Parts

Price @ 1000
$ 92.05
$ 80.628
$ 80.628
Stock
153
71
71
Authorized Distributors
3
8
8
Gender
Male
Male
Male
Number of Positions
3
3
3
Mount
Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Right Angle
Right Angle
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
74 A
74 A
74 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3108R22-2P.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3108R22-2P provided by its distributors.

Circular Connector, CA, Right Angle Plug, 3 Contacts, Solder Pin, Threaded, 22-2
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 3, Pin, Crimp, Cable Mount |Itt Cannon CA3108R22-2P
CIRCULAR, SIZE 22, 3WAYS, PIN; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Right Angle Plug; No. of Contacts: 3Contacts; Circular Contact Type: Solder Pin; Coupling Style: Threaded; Insert Arrangement: 22-2; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Contact StylePin
Current Rating74 A
Fastening TypeThreaded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3108R22-2P.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet1 page8 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago