ITT / Cannon CA3106R36-7S

Circular Connector, CA, Straight Plug, 47 Contacts, Solder Socket, Threaded, 36-7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts47
Number of Positions47
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Length58.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R36-7S.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Alternate Parts

Price @ 1000
$ 199.12
$ 199.12
Stock
1
9
9
Authorized Distributors
1
8
8
Gender
Female
Female
Female
Number of Positions
47
47
47
Mount
Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Gold, Silver
Gold, Silver
Voltage Rating
50 V
-
-
Current Rating
41 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106R36-7S.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106R36-7S provided by its distributors.

Circular Connector, CA, Straight Plug, 47 Contacts, Solder Socket, Threaded, 36-7
Connector Circular Straight Plug 47Ct Socket |Itt Cannon CA3106R36-7S
CIRCULAR, SIZE 36, 47WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 47Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 36-7; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating41 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts47
Number of Positions47
OrientationStraight
TerminationSolder
Voltage Rating50 V
Dimensions
Length58.98 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106R36-7S.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago