ITT / Cannon CA3106F20-7PBF80

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-7PBF80.

Newark
Datasheet1 page7 years ago
Datasheet68 pages11 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-24.37%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106F20-7PBF80.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106F20-7PBF80 provided by its distributors.

Conn Circular PIN 8 POS Crimp ST Cable Mount 8 Terminal 1 Port
ITT Cannon, CAB 8C 8#16 PIN PLUG - CA3106F20-7PBF80
Circular Connector, Plug, 20-7, Cable; Product Range:Ca-B Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:8Contacts; Circular Contact Type:Crimp Pin; Coupling Style:Reverse Bayonet; Insert Arrangement:20-7 Rohs Compliant: No |Itt Cannon CA3106F20-7PBF80

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
PackagingBulk
TerminationCrimp

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-7PBF80.

Newark
Datasheet1 page7 years ago
Datasheet68 pages11 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago