ITT / Cannon CA3106F20-7PB

Circular Connector, CA-B Series, Straight Plug, 8 Contacts, Solder Pin, Reverse Bayonet, 20-7
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypePlug
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length60 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-7PB.

Newark
Datasheet1 page7 years ago
Datasheet68 pages11 years ago
Datasheet68 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Inventory History

3 month trend:
+387%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106F20-7PB.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106F20-7PB provided by its distributors.

Circular Connector, CA-B Series, Straight Plug, 8 Contacts, Solder Pin, Reverse Bayonet, 20-7
Connector PLUG 8POS INLINE W/PINS | ITT Cannon CA3106F20-7PB
ITT Cannon, CAB 8C 8#16 PIN PLUG - CA3106F20-7PB

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
PlatingCadmium, Chromate
Technical
Connector TypePlug
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
GenderMale
Max Operating Temperature125 °C
Military StandardMIL-DTL-5015
Min Operating Temperature-55 °C
Number of Contacts8
Number of Positions8
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Length60 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F20-7PB.

Newark
Datasheet1 page7 years ago
Datasheet68 pages11 years ago
Datasheet68 pages0 years ago
RS (Formerly Allied Electronics)
Datasheet1 page0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago