ITT / Cannon CA3106F18-1SF80A176F187

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
PackagingBulk
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F18-1SF80A176F187.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
-12.40%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106F18-1SF80A176F187.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106F18-1SF80A176F187 provided by its distributors.

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Automotive
Circular Connector, Mil-C-5015 Series (Vg95234), Plug, 10, Socket, Crimp, Cable Mount |Itt Cannon CA3106F18-1SF80A176F187
CIRCULAR, SIZE 18, 10WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 10Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 18-1; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Gold; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
MountFree Hanging
Technical
Connector TypePlug
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts10
Number of Positions10
PackagingBulk
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F18-1SF80A176F187.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago