ITT / Cannon CA3106F16S-8S

Circular Connector, CA, Straight Plug, 5 Contacts, Solder Socket, Threaded, 16S-8
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F16S-8S.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet24 pages13 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-0.50%

Alternate Parts

Price @ 1000
$ 46.165
$ 52.38
$ 34.666
Stock
646
506
766
Authorized Distributors
8
9
10
Gender
Female
Female
Female
Number of Positions
5
5
5
Mount
Free Hanging
Cable, Free Hanging
Cable, Free Hanging
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
-
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
700 V
-
Current Rating
22 A
13 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106F16S-8S.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106F16S-8S provided by its distributors.

Circular Connector, CA, Straight Plug, 5 Contacts, Solder Socket, Threaded, 16S-8
Conn Circular SKT 5 POS Crimp ST Cable Mount 5 Terminal 1 Port
Mil-Dtl 5015 Series I |Itt Cannon CA3106F16S8S
CA3106F16S-8S / 033159-0012 / Circular
ITT Cannon, ER 5C 5#16S SKT PLUG - CA3106F16S-8S
CIRCULAR, SIZE 16S, 5WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 5Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 16S-8; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106F16S8S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts5
Number of Positions5
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106F16S-8S.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet24 pages13 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago