ITT / Cannon CA3106E36-9SBF80F0

Conn MIL-C-5015 Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Number of Contacts31
Number of Positions31

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E36-9SBF80F0.

element14 APAC
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106E36-9SBF80F0.

Descriptions

Descriptions of ITT / Cannon CA3106E36-9SBF80F0 provided by its distributors.

Conn MIL-C-5015 Circular SKT 31 POS Crimp ST Cable Mount 31 Terminal 1 Port
CIRCULAR, SIZE 36, 31 WAY SKT (L/C)
CONN PLG HSG FMALE 31POS INLINE
CIRCULAR, SIZE 36, 31 WAY SKT (L/C); Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 31Contacts; Circular Contact Type: Crimp Socket - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 36-9; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeBayonet
GenderReceptacle
Number of Contacts31
Number of Positions31

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E36-9SBF80F0.

element14 APAC
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Farnell
Datasheet2 pages8 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago