ITT / Cannon CA3106E32A10P-B-14

Conn Circular PIN 54 POS Crimp ST Cable Mount 54 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts54
Number of Positions54
PackagingBulk
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E32A10P-B-14.

Datasheet68 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106E32A10P-B-14.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106E32A10P-B-14 provided by its distributors.

Conn Circular PIN 54 POS Crimp ST Cable Mount 54 Terminal 1 Port Automotive
CA3106E32A10P-B-14 / 121575-3260 W / Circular
ITT Cannon, CAB 54C 54#16 PIN PLUG - CA3106E32A10PB14
Ca Bayonet |Itt Cannon CA3106E32A10P-B-14
CONN PLUG MALE 54POS SILVR CRIMP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E32A10PB14

Technical Specifications

Physical
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypePlug
Contact StylePin
Current Rating22 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts54
Number of Positions54
PackagingBulk
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E32A10P-B-14.

Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago