ITT / Cannon CA3106E24A28SXB01-41

Itt Cannon, Cab 28C 28#16 Skt Plug - CA3106E24A28SXB01-41
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E24A28SXB01-41.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106E24A28SXB01-41.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106E24A28SXB01-41 provided by its distributors.

ITT Cannon, CAB 28C 28#16 SKT PLUG - CA3106E24A28SXB01-41
Connector Plug, 28 Pos
CONN PLUG FMALE 28POS CRIMP
CIRCULAR, SIZE 24, 28WAYS, SKT; Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Reverse Bayonet; Insert Arrangement: 24A-28; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: X; Service Class: Environmentally Sealed; Approval Category: VG95234

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact MaterialCopper
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Plug
Current Rating22 A
Fastening TypeBayonet
FeaturesShielded
GenderMale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts28
Number of Positions28
TerminationCrimp
Voltage Rating50 V

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E24A28SXB01-41.

Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago