ITT / Cannon CA3106E20-27SB

Itt Cannon, Cb 14C 14#16 Skt Plug - CA3106E20-27SB
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Technical
Contact StyleSocket
Number of Contacts14

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E20-27SB.

Newark
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-31.58%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106E20-27SB.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106E20-27SB provided by its distributors.

ITT Cannon, CB 14C 14#16 SKT PLUG - CA3106E20-27SB
CAN CA3106E20-27SB
CIRCULAR, SIZE 20 , 14 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:20; Insert Arrangement:20-27; No. of Contacts:14; Contact Termination:Solder; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-27; Connector Mounting Orientation:Cable; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:14

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingSilver
Technical
Contact StyleSocket
Number of Contacts14

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E20-27SB.

Newark
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago