ITT / Cannon CA3106E18-4SF80F0

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeThreaded
GenderFemale
Number of Contacts4
Number of Positions4

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E18-4SF80F0.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
+46.83%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106E18-4SF80F0.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106E18-4SF80F0 provided by its distributors.

Conn Circular SKT 4 POS Crimp ST Cable Mount 4 Terminal 1 Port
CIRCULAR, SIZE 18, 4WAYS, SKT (L/C); Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Socket - Contacts Not Sup
CIRCULAR, SIZE 18, 4WAYS, SKT (L/C); Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Plug; Contact Gender:Socket; Connector Mounting:Cable; Connector Shell Size:18; Insert Arrangement:18-4; No. of Contacts:4; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Approval Category:MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StyleSocket
Fastening TypeThreaded
GenderFemale
Number of Contacts4
Number of Positions4

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E18-4SF80F0.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago