ITT / Cannon CA3106E14S-6PBF80F0

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StylePin
Fastening TypeBayonet
GenderMale
Number of Contacts6
Number of Positions6

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E14S-6PBF80F0.

Newark
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-20.04%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3106E14S-6PBF80F0.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3106E14S-6PBF80F0 provided by its distributors.

Conn Circular PIN 6 POS Crimp ST Cable Mount 6 Terminal 1 Port
Circular Connector, Plug, 14S-6, Cable; Product Range:Ca-B Series; Circular Connector Shell Style:Straight Plug; No. Of Contacts:6Contacts; Circular Contact Type:Crimp Pin - Contacts Not Supplied; Coupling Style:Reverse Bayonet Rohs Compliant: No |Itt Cannon CA3106E14S-6PBF80F0
CIRCULAR, SIZE 14S, 6WAYS, PIN (L/C); Product Range: CA-B Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Reverse Bayonet; Insert Arrangement: 14S-6; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: VG95234
5015 PERFORMANCE WITH IMPROVED BAYONET COUPLING ITT Cannon CA-B / CB series bayonet connectors are similar to standard MIL-DTL-5015 (MIL-5015), but use an improved coupling system - a quick-mating 3-point reverse-bayonet lock. ITT Cannon CA-B / CB series bayonet connectors have the same shell dimensions, contact layouts and performance characters as a standard 5015, but they are not intermateable. CA-B / CB bayonet connectors are harsh environment connectors excellent for military ground systems and vehicles. ITT Cannon CA-B / CB connectors are mil-spec, qualified to VG 95234 NATO specifications. Hundreds of contact layouts are available. Common variations include 2-pin connectors, 3-pin connectors, 4-pin connectors, 12-pin connectors and 16-pin connectors. The CA-B / CB is a waterproof connector that is completely sealed and resistant to condensation, vibration, and flash-over. For full product details on the CA-B / CB bayonet series, see the specifications below.

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3106E14S6PBF80F0

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact PlatingSilver
MountFree Hanging
Technical
Connector TypeCircular, Crimp, Plug
Contact StylePin
Fastening TypeBayonet
GenderMale
Number of Contacts6
Number of Positions6

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3106E14S-6PBF80F0.

Newark
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Farnell
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago