ITT / Cannon CA3106E14S-5PB

Circular Connector, MIL-C-5015 Series (VG95234), Plug, 5, Pin, Solder, Cable Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ICA3106E14S-5PB-ND 659 Buy Now »
USD
43.65 37.33 32.59 32.59 32.59
Newark
66F9360 659 Buy Now »
USD
39.09 39.09 27.95 27.95 27.95
PEI Genesis
CA3106E14S-5PB 629 Buy Now »
USD
25.88 25.88 14.22 14.22 14.22
Allied Electronics
70371157 3 Buy Now »
USD
59.43 52.45 47.85 47.85 47.85
Farnell
3905913 26 Buy Now »
GBP
21.07 19.67 18.84 18.84 18.84
element14 APAC
3905913 8 Buy Now »
SGD
64.61 55.25 48.24 48.24 48.24
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Powell Electronics
CA3106E14S-5PB.ITT 434 Buy Now »
USD
25.99 22.69 19.06 19.06 19.06
Chip One Stop Global
C1S138500049121 8 Buy Now »
JPY
5530.00 4900.00 4900.00 4900.00 4900.00
Distrelec
CA3106E14S-5PB 18 Buy Now »
EUR
43.27 33.28 28.85 28.85 28.85
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CA3106E14S-5PB Contact ··
XS Micro
CA3106E14S-5PB Contact ··

Descriptions

CAN CA3106E14S-5PB
Powell Electronics
PLUG, FREE, 5WAY
element14 APAC
Connector PLUG 5POS INLINE W/PINS
Allied Electronics
CONN PLUG 5POS INLINE W/PINS
Digi-Key
Cable connector male 5P [ITT Corporation] CA3106E14S-5PB Cable connector male 5P
Distrelec
CB 5C 5#16S PIN PLUG
PEI Genesis
PLUG, FREE, 5WAY
Farnell
Circular Connector, MIL-C-5015 Series (VG95234), Plug, 5, Pin, Solder, Cable Mount
Newark

Technical Specifications

Gender Male
Contact Plating Silver
Insulation Material Neoprene
Number of Contacts 5
Current Rating 13 A
Contact Material Copper Alloy
Insulation Resistance 5 GΩ
RoHS Non-Compliant
Number of Mating Cycles 100
Housing Material Aluminum Alloy
Mounting Type Solder
REACH SVHC Compliance No SVHC
Material Aluminum Alloy
Voltage Rating (AC) 200 V

Documents

Farnell
Datasheet 1 page 8 months ago
Datasheet 56 pages 10 years ago
Datasheet 56 pages 5 years ago
Newark
Datasheet 5 pages 15 years ago
Allied Electronics
Datasheet 1 page
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

ITT CAN CA3106E14S-5PB
ITT CANON CA3106E14S-5PB
ITT CANNON LLC CA3106E14S-5PB
ITT Industries Cannon CA3106E14S-5PB
ITT Cannon Industries CA3106E14S-5PB
Cannon ITT Industries CA3106E14S-5PB
ITT CANNON GMBH CA3106E14S-5PB
ITT CANNON LLC [MIL] CA3106E14S-5PB
ITT/CANNO CA3106E14S-5PB
ITT Cannon Connectors CA3106E14S-5PB
ITT CANNON (VA) CA3106E14S-5PB
ITT CANNON (ROU CA3106E14S-5PB
ITT INDUSTRIES CA3106E14S-5PB
ITT CANNON HONG KO CA3106E14S-5PB
ITT CANNON (ALIAS ITT) CA3106E14S-5PB
ITT CANNON ELECTRIC CO CA3106E14S-5PB
ITT Cannon Industries - Sure S CA3106E14S-5PB
ITT CANNON ELE CA3106E14S-5PB
ITT COMPONENTS / IT CANNON CA3106E14S-5PB
ITT CANNON CCD CA3106E14S-5PB
ITT CANNON LLC (VA) CA3106E14S-5PB
ITTCannon-ITTIndustries CA3106E14S-5PB
Cannon (ITT IndustriesCannon) CA3106E14S-5PB
ITT CANNONCONNETTORE CA3106E14S-5PB
ITT Industries- Cannon RF Products CA3106E14S-5PB

Search for other parts like CA3106 »