ITT / Cannon CA3106E10SL-3PB

Circular Connector, MIL-C-5015 Series (VG95234), Plug, 3, Pin, Solder, Cable Mount

Datasheet

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Digi-Key
ICA3106E10SL-3PB-ND 1,715 Buy Now »
USD
39.32 33.63 29.36 29.36 29.36
Avnet
CA3106E10SL-3PB 0 ··
USD
38.13 26.01
Newark
66F9359 9 Buy Now »
USD
30.15 27.05 22.17 22.17 22.17
PEI Genesis
CA3106E10SL-3PB 3,057 Buy Now »
USD
23.90 23.90 13.13 13.13 13.13
Farnell
3905950 44 Buy Now »
GBP
20.74 19.36 18.55 18.55 18.55
element14 APAC
3905950 40 Buy Now »
SGD
58.20 49.77 43.45 43.45 43.45
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Verical
CA3106E10SL-3PB 1,715 Buy Now »
USD
24.89 19.19 14.96 14.60 14.60
Powell Electronics
CA3106E10SL-3PB.ITT 1,131 Buy Now »
USD
24.19 21.11 17.74 17.74 17.74
Chip One Stop Global
C1S138500049167 32 Buy Now »
JPY
5440.00 4100.00 3650.00 3650.00 3650.00
Distrelec
CA3106E10SL-3PB 40 Buy Now »
EUR
42.93 32.54 28.20 28.20 28.20
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
North Star Micro
CA3106E10SL-3PB Contact ··
TransparentC
CA3106E10SL-3PB Contact ··
XS Micro
CA3106E10SL-3PB Contact ··

Descriptions

Conn MIL-C-5015 Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Avnet
CONN PLUG 3POS INLINE W/PINS
Digi-Key
Cable connector male 3P [ITT Corporation] CA3106E10SL-3PB Cable connector male 3P
Distrelec
CAB 3C 3#16S PIN PLUG
PEI Genesis
PLUG, FREE, 3WAY
Farnell
Conn Circular PIN 3 POS Solder ST Cable Mount 3 Terminal 1 Port
Verical
CAN CA3106E10SL-3PB
Powell Electronics
PLUG, FREE, 3WAY
element14 APAC
Circular Connector, MIL-C-5015 Series (VG95234), Plug, 3, Pin, Solder, Cable Mount
Newark

Technical Specifications

RoHS Non-Compliant
Number of Mating Cycles 100
Material Aluminum Alloy
Voltage Rating (AC) 200 V
Insulation Material Neoprene
Insulation Resistance 5 GΩ
Number of Contacts 3
Current Rating 13 A
Gender Male
REACH SVHC Compliance No SVHC
Housing Material Aluminum Alloy
Contact Plating Silver
Contact Material Copper Alloy
Mounting Type Solder

Documents

Farnell
Datasheet 1 page 7 months ago
Datasheet 56 pages 10 years ago
Datasheet 56 pages 5 years ago
Newark
Datasheet 5 pages 15 years ago
Datasheet 68 pages
Compliance Statements
Reach Statement 1 page 4 years ago

Images

Alternate Names

ITT CAN CA3106E10SL-3PB
ITT CANON CA3106E10SL-3PB
ITT CANNON LLC CA3106E10SL-3PB
ITT Industries Cannon CA3106E10SL-3PB
ITT Cannon Industries CA3106E10SL-3PB
Cannon ITT Industries CA3106E10SL-3PB
ITT CANNON GMBH CA3106E10SL-3PB
ITT CANNON LLC [MIL] CA3106E10SL-3PB
ITT/CANNO CA3106E10SL-3PB
ITT Cannon Connectors CA3106E10SL-3PB
ITT CANNON (VA) CA3106E10SL-3PB
ITT CANNON (ROU CA3106E10SL-3PB
ITT INDUSTRIES CA3106E10SL-3PB
ITT CANNON HONG KO CA3106E10SL-3PB
ITT CANNON (ALIAS ITT) CA3106E10SL-3PB
ITT CANNON ELECTRIC CO CA3106E10SL-3PB
ITT Cannon Industries - Sure S CA3106E10SL-3PB
ITT CANNON ELE CA3106E10SL-3PB
ITT COMPONENTS / IT CANNON CA3106E10SL-3PB
ITT CANNON CCD CA3106E10SL-3PB
ITT CANNON LLC (VA) CA3106E10SL-3PB
ITTCannon-ITTIndustries CA3106E10SL-3PB
Cannon (ITT IndustriesCannon) CA3106E10SL-3PB
ITT CANNONCONNETTORE CA3106E10SL-3PB
ITT Industries- Cannon RF Products CA3106E10SL-3PB

Search for other parts like CA3106 »