ITT / Cannon CA3102R20-27SF80F0

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Number of Contacts14
Number of Positions14

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R20-27SF80F0.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-25.53%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102R20-27SF80F0.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102R20-27SF80F0 provided by its distributors.

Conn MIL-C-5015 Circular SKT 14 POS Crimp ST Box Mount 14 Terminal 1 Port
Mil-Dtl 5015 Series I |Itt Cannon CA3102R2027SF80F0
CA3102R20-27S-F80-F0 / 024253-1862F R / Circular
ITT Cannon, ER 14C 14#16 SKT RECP BOX - CA3102R20-27SF80F0
CONN HSG RCPT 14POS BOX MNT SCKT
CIRCULAR, SIZE 20, 14WAYS, SKT (L/C); Connector Type:Circular Industrial; Series:CA-Threaded; Connector Body Material:Aluminium; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-27; No. of Contacts:14; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Approval Category:MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R20-27S-F80-F0
  • CA3102R2027SF80F0

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Contact StyleSocket
Fastening TypeThreaded
GenderReceptacle
Number of Contacts14
Number of Positions14

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R20-27SF80F0.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago