ITT / Cannon CA3102R14S-7SY

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth30.18 mm
Length26.42 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R14S-7SY.

Datasheet68 pages0 years ago

Inventory History

3 month trend:
+63.05%

Alternate Parts

Price @ 1000
$ 18.77
$ 7.178
$ 7.178
Stock
1,509
829
829
Authorized Distributors
5
5
5
Gender
Female
Female
Female
Number of Positions
3
-
-
Mount
Flanges, Panel
Box
Box
Termination
Solder
Solder
Solder
Fastening Type
Threaded
-
-
Orientation
Straight
Straight
Straight
Contact Plating
Silver
-
-
Voltage Rating
-
-
-
Current Rating
22 A
-
-

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102R14S-7SY.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102R14S-7SY provided by its distributors.

Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
ITT Cannon, ER 3C 3#16S SKT RECP BOX - CA3102R14S-7SY
CONN RCPT FMALE 3POS SOLDER CUP

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R14S7SY

Technical Specifications

Physical
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeReceptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderFemale
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
PackagingBulk
TerminationSolder
Dimensions
Depth30.18 mm
Length26.42 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R14S-7SY.

Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago