ITT / Cannon CA3102R10SL-3S

Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 10SL-3
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Depth25.4 mm
Length31.01 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R10SL-3S.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Inventory History

3 month trend:
-37.24%

Alternate Parts

Price @ 1000
$ 17.455
$ 15.086
$ 15.086
Stock
5,645
6,974
6,974
Authorized Distributors
6
12
12
Gender
Receptacle
Receptacle
Receptacle
Number of Positions
3
3
3
Mount
Flanges, Panel
Box, Flanges, Panel
Box, Flanges, Panel
Termination
Solder
Solder
Solder
Fastening Type
Threaded
Threaded
Threaded
Orientation
Straight
Straight
Straight
Contact Plating
Silver
Silver
Silver
Voltage Rating
-
-
-
Current Rating
22 A
22 A
22 A

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102R10SL-3S.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102R10SL-3S provided by its distributors.

Circular Connector, CA, Box Mount Receptacle, 3 Contacts, Solder Socket, Threaded, 10SL-3
Conn Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Circular Connector, Mil-C-5015 Series (Vg95234), Receptacle, 3, Socket, Crimp, Panel Mount |Itt Cannon CA3102R10SL-3S
ITT Cannon, ER 3C 3#16S SKT RECP BOX - CA3102R10SL-3S
CONN RCPT FMALE 3POS SOLDER CUP
CIRCULAR, SIZE 10SL, 3WAYS, SKT; Product Range: CA Series, MIL-DTL-5015 Series Equivalent; Circular Connector Shell Style: Box Mount Receptacle; No. of Contacts: 3Contacts; Circular Contact Type: Solder Socket; Coupling Style: Threaded; Insert Arrangement: 10SL-3; Connector Body Material: Aluminium Alloy Body; Connector Body Plating: Olive Drab Chromate over Cadmium; Contact Material: Copper Alloy; Contact Plating: Silver; Insert Rotation: N; Service Class: Environmentally Sealed; Approval Category: MIL-C-5015

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Part Number Aliases

This part may be known by these alternate part numbers:

  • CA3102R-10SL-3S
  • CA3102R10SL3S

Technical Specifications

Physical
Body MaterialAluminium
Body PlatingCadmium
Contact MaterialCopper
Contact PlatingSilver
MountFlanges, Panel
PlatingCadmium, Chromate
Technical
Connector TypeCircular, Receptacle
Contact StyleSocket
Current Rating22 A
Fastening TypeThreaded
GenderReceptacle
Max Current Rating22 A
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts3
Number of Positions3
OrientationStraight
TerminationSolder
Dimensions
Depth25.4 mm
Length31.01 mm

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102R10SL-3S.

Farnell
Datasheet1 page8 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago
Datasheet68 pages0 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP65, Water Resistant
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago