ITT / Cannon CA3102E20-33SBF80F0A232

Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port Automotive
Datasheet

Price and Stock

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts11
Number of Positions11

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-33SBF80F0A232.

Farnell
Datasheet68 pages11 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Inventory History

3 month trend:
+16.41%

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102E20-33SBF80F0A232.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102E20-33SBF80F0A232 provided by its distributors.

Conn Circular SKT 11 POS Crimp ST Box Mount 11 Terminal 1 Port Automotive
Circular Connector, Rcpt, 20-33, Flange; Product Range:Ca-B Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:11Contacts; Circular Contact Type:Crimp Socket - Contacts Not Supplied; Insert Arrangement:20-33Rohs Compliant: No |Itt Cannon CA3102E20-33SBF80F0A232
CIRCULAR, SIZE 20 , 11 WAY SKT; Connector Type:Circular Industrial; Series:CA-Bayonet; Connector Body Material:Aluminium Alloy; Gender:Receptacle; Contact Gender:Socket; Connector Mounting:Panel; Connector Shell Size:20; Insert Arrangement:20-33; No. of Contacts:11; Contact Termination:Crimp; Contact Material:Copper; Contact Plating:Silver; Connector Insert Type:20-33; Connector Mounting Orientation:Box; Connector Type:Circular; Contact Material:Copper Alloy; Contact Plating:Hard Silver; Contact Type:Socket; Mounting Type:Cable; No. of Ways:11

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Body MaterialAluminium
Contact PlatingSilver
MountFlanges, Panel
Technical
Connector TypeCircular, Crimp, Receptacle
Fastening TypeBayonet
GenderReceptacle
Number of Contacts11
Number of Positions11

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E20-33SBF80F0A232.

Farnell
Datasheet68 pages11 years ago
Datasheet68 pages11 years ago
Datasheet56 pages18 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement1 page11 years ago