ITT / Cannon CA3102E16S-1SBA152-05

Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16S-1SBA152-05.

Newark
Datasheet68 pages11 years ago

Engineering Resources

View Evaluation kits and Reference designs for ITT / Cannon CA3102E16S-1SBA152-05.

Related Parts

Descriptions

Descriptions of ITT / Cannon CA3102E16S-1SBA152-05 provided by its distributors.

Conn Circular SKT 7 POS Crimp ST Box Mount 7 Terminal 1 Port Automotive
ITT Cannon, CB 7C 7#16S SKT RECP BOX - CA3102E16S-1SBA152-05
CONN RCPT FMALE 7POS SOLDER CUP
Circular Connector, Rcpt, 16S-1, Flange; Product Range:Ca-B Series; Circular Connector Shell Style:Box Mount Receptacle; No. Of Contacts:7Contacts; Circular Contact Type:Solder Socket; Coupling Style:Reverse Bayonet Rohs Compliant: No |Itt Cannon CA3102E16S-1SBA152-05

Manufacturer Aliases

ITT / Cannon has several brands around the world that distributors may use as alternate names. ITT / Cannon may also be known as the following names:

  • ITT Cannon LLC
  • ITT
  • ITT CANON
  • ITT CANNON GMBH
  • ITT CAN
  • ITT Industries Cannon
  • ITT Cannon Connectors
  • ITT CANNON LLC [MIL]
  • ITT INDUSTRIES
  • ITT Cannon Industries
  • ITT Cannon Veam
  • Cannon ITT Industries
  • ITT/CANNO
  • ITT CANNON (VA)
  • ITT-CORPORATION
  • ITT CANNON (ROU
  • ITT CANNON HONG KO
  • ITT CANNON (ALIAS ITT)
  • ITT CANNON - PEI GENESIS
  • C&K / ITT / Cannon
  • ITT CANNON ELECTRIC CO
  • ITT Cannon Industries - Sure S
  • ITT CANNON ELE
  • ITT COMPONENTS / IT CANNON
  • ITT CANNON CCD

Technical Specifications

Physical
Contact PlatingGold
MountFlanges, Panel
Technical
Connector TypeReceptacle
Current Rating22 A
Fastening TypeBayonet
GenderFemale
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Number of Contacts7
Number of Positions7
PackagingBulk
TerminationSolder

Documents

Download datasheets and manufacturer documentation for ITT / Cannon CA3102E16S-1SBA152-05.

Newark
Datasheet68 pages11 years ago

Compliance

Environmental Classification
RatingsDust Tight, IP67, Waterproof
RoHSNon-Compliant
Compliance Statements
Reach Statement1 page11 years ago